RMB | USD

Showing
1 - 25
of 16,564
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
DSC8104Cxx
DSC8104CI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
990
In Stock
1 : ¥36.63000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyHCSL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC812xxxx
DSC8124AI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
178
In Stock
1 : ¥37.20000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC81zzDxx
DSC8124DI2
XTAL OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
137
In Stock
1 : ¥34.19000
Tube
Tube
ActiveCrystalXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
DSC8101Bxx
DSC8101BI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
340
In Stock
1 : ¥34.67000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8104Bxx
DSC8104BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
226
In Stock
1 : ¥34.67000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyHCSL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8121Cxx
DSC8121CI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
217
In Stock
1 : ¥34.67000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzEnable/DisableCMOS2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC8123 3.2x2.5 Series
DSC8124CI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
674
In Stock
1 : ¥35.00000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC81xxBxx
DSC8124BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
432
In Stock
1 : ¥37.20000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC81zzDxx
DSC8102DI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
835
In Stock
1 : ¥81.56000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyLVPECL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-58mA-Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
6-SMD
DSC8122BI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
171
In Stock
1 : ¥94.18000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableLVPECL2.25V ~ 3.6V±10ppm--40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC6xxxM
DSC6101MA3B-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,985
In Stock
1 : ¥13.51000
Cut Tape (CT)
1,000 : ¥13.06404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)Blank (User Must Program)3.5 kHz ~ 100 MHzEnable/DisableCMOS1.71V ~ 3.63V-±20ppm-40°C ~ 125°C-3mA (Typ)AEC-Q100Surface Mount4-VFLGA0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)
6-SMD, No Lead, No Center Pad (DFN, LCC) 7.00 mm x 5.00 mm
DSC1101NL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,000
In Stock
1 : ¥17.99000
Cut Tape (CT)
1,000 : ¥17.45942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)Blank (User Must Program)2.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±10ppm-40°C ~ 105°C-35mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
6-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm
DSC1101DM2-PROG
LOW JITTER PROGRAMMABLE MEMS CMO
Microchip Technology
490
In Stock
1 : ¥17.66000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)3.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V±25ppm--55°C ~ 125°C-35mA-Surface Mount6-VDFN0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
DSC1101AM2-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
450
In Stock
1 : ¥18.40000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)3.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±25ppm-55°C ~ 125°C-35mA-Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC-1100 Series
DSC1100NL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,000
In Stock
1 : ¥29.47000
Cut Tape (CT)
1,000 : ¥28.44787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--Blank (User Must Program)----------Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC-1100 Series
DSC1100AL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,000
In Stock
1 : ¥29.47000
Cut Tape (CT)
1,000 : ¥28.44787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--Blank (User Must Program)----------Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
157
In Stock
1 : ¥309.63000
Strip
Strip
ActiveCrystalXO (Standard)Blank (User Must Program)10 MHz ~ 810 MHzEnable/DisableLVPECL1.8V ~ 3.3V---40°C ~ 85°C-125mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
DSC60xxM
DSC6001MA3B-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
950
In Stock
1 : ¥13.51000
Cut Tape (CT)
1,000 : ¥13.06404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)Blank (User Must Program)2 kHz ~ 80 MHzEnable/DisableCMOS1.71V ~ 3.63V-±20ppm-40°C ~ 125°C-1.3mA (Typ)AEC-Q100Surface Mount4-VFLGA0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.89mm)
6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
DSC1101AL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
580
In Stock
1 : ¥17.99000
Cut Tape (CT)
1,000 : ¥17.45942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)Blank (User Must Program)2.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±10ppm-40°C ~ 105°C-35mA-Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC-1100 Series
DSC1100NL3-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
975
In Stock
1 : ¥22.06000
Cut Tape (CT)
1,000 : ¥21.24433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--Blank (User Must Program)----------Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
0
In Stock
1 : ¥26.54000
Tube
Tube
ObsoleteCrystalXO (Standard)Blank (User Must Program)1 MHz ~ 133 MHzEnable/Disable, StandbyCMOS, TTL5V±25ppm--40°C ~ 85°C-45mA-Through Hole8-DIP, 4 Leads (Half Size, Metal Can)0.520" L x 0.520" W (13.20mm x 13.20mm)0.220" (5.60mm)
DSC8121Bxx
DSC8121BI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
312
In Stock
1 : ¥28.90000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzEnable/DisableCMOS2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
0
In Stock
1 : ¥32.48000
Tube
Tube
ObsoleteCrystalXO (Standard)Blank (User Must Program)500 kHz ~ 133 MHzEnable/Disable, StandbyCMOS, TTL3V ~ 5.5V±25ppm--20°C ~ 70°C-45mA-Through Hole8-DIP, 4 Leads (Half Size, Metal Can)0.520" L x 0.520" W (13.20mm x 13.20mm)0.220" (5.60mm)
DSC8123 3.2x2.5 Series
DSC8124CI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
633
In Stock
1 : ¥38.50000
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±10ppm--40°C ~ 85°C-42mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
196
In Stock
1 : ¥59.91000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSiliconXO (Standard)Blank (User Must Program)900 kHz ~ 200 MHzEnable/Disable, StandbyLVDS3.3V----16.5mA-Surface Mount6-SMD, No Lead0.157" L x 0.126" W (4.00mm x 3.20mm)0.035" (0.90mm)
Showing
1 - 25
of 16,564

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.