Process, Temperature
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥572.62000 Box | - | Box | Active | Temperature Controller | -199°C ~ 999°C, -199°F ~ 999°F | Relay | On/Off, Proportional (PID) | - | 3 | LED - Red Characters | 0.379" (9.61mm) | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
74 In Stock | 1 : ¥784.70000 Box | - | Box | Active | Temperature Controller | -199°C ~ 1750°C, -328°F ~ 3182°F | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
55 In Stock | 1 : ¥1,193.36000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
30 In Stock | 1 : ¥1,193.36000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
54 In Stock 57 Factory | 1 : ¥3,131.58000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.334" (8.50mm), 0.314" (8.00mm) | 24VAC/DC | - | DIN Rail | Screw Terminal | IP20 | - | |||
93 In Stock 1,943 Factory | 1 : ¥3,730.13000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
33 In Stock 81 Factory | 1 : ¥6,346.45000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
41 In Stock | 1 : ¥1,109.24000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 24VDC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
26 In Stock 105 Factory | 1 : ¥3,286.82000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 100 ~ 240VAC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
53 In Stock 120 Factory | 1 : ¥3,980.14000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (3) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input | |||
74 In Stock | 1 : ¥4,022.45000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Heater Fault Detection | |||
32 In Stock 168 Factory | 1 : ¥4,600.24000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
44 In Stock | Active | Bulk | Active | Temperature Controller (Thermistor, NTC) | - | Solid State | On/Off | - | - | - | - | 120 ~ 230VAC | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | |||
30 In Stock | 1 : ¥1,193.36000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 24VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
27 In Stock 45 Factory | 1 : ¥3,204.83000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 24VAC/DC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
77 In Stock 102 Factory | 1 : ¥3,749.60000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | - | |||
30 In Stock | 1 : ¥692.29000 Box | - | Box | Active | Process Controller | - | Relay | On/Off | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 270VAC/DC | Square - 69.00mm x 69.00mm | Panel Mount | Screw Terminal | - | - | ||
28 In Stock | 1 : ¥829.12000 Box | - | Box | Active | Temperature Controller (RTD) | 1°C ~ 400°C | Relay | On/Off | Proportional (PID) | 3 | LED - White Characters | - | 90 ~ 270VAC/DC | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | ||
43 Marketplace | Unavailable | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters | 0.591" (15.00mm), 0.256" (6.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 | - | |||
51 Marketplace | Unavailable | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
40 Marketplace | Unavailable | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
42 Marketplace | Unavailable | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
134 Marketplace | Unavailable | Retail Package | Active | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | -270°C ~ 1800°C | Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Green, Red Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 90 ~ 250VAC | Rectangular - 45.50mm x 45.00mm | Panel Mount | Screw Terminal | IP50 - Dust Protected | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |||
130 Marketplace | Unavailable | Retail Package | Active | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | -270°C ~ 1800°C | Solid State | On/Off, Proportional (PID) | - | 4, 4 | LED - Green, Red Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 90 ~ 250VAC | Rectangular - 45.50mm x 45.00mm | Panel Mount | Screw Terminal | IP50 - Dust Protected | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |||
134 Marketplace | Unavailable | Retail Package | Active | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | -270°C ~ 1800°C | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Green, Red Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 90 ~ 250VAC | Rectangular - 45.50mm x 45.00mm | Panel Mount | Screw Terminal | IP50 - Dust Protected | Auto-Tuning, Sensor Fault Detection, Alarm Signaling |