Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 460 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.281" (7.15mm) | 0.262" (6.65mm) | - | - | 15gf | - | 0.003" ~ 0.023" (0.07mm ~ 0.58mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock 457 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.203" (5.15mm) | 0.183" (4.65mm) | - | - | 15gf | - | 0.003" ~ 0.018" (0.07mm ~ 0.046mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock 442 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.195" (4.95mm) | 0.179" (4.55mm) | - | - | 15gf | - | 0.002" ~ 0.015" (0.06mm ~ 0.38mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock 402 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.203" (5.15mm) | 0.183" (4.65mm) | - | - | 15gf | - | 0.003" ~ 0.018" (0.07mm ~ 0.046mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock 362 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.274" (6.96mm) | 0.254" (6.45mm) | - | - | 15gf | - | 0.002" ~ 0.015" (0.06mm ~ 0.38mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock 257 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.163" (4.15mm) | 0.152" (3.85mm) | - | - | 15gf | - | 0.002" ~ 0.015" (0.06mm ~ 0.38mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock 50 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock 50 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock 50 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock 32 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock 12 Marketplace | Obsolete | Bulk - | Obsolete | Probe Pin | Through Hole | 0.096" (2.45mm) | 0.085" (2.15mm) | - | - | 15gf | - | 0.003" ~ 0.023" (0.07mm ~ 0.58mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | 650 : ¥12.40411 - | - | Obsolete | Probe Pin | Through Hole | 0.046" (1.18mm) | 0.039" (0.98mm) | 0.037" (0.93mm) | - | 8gf | - | 0.003" ~ 0.008" (0.08mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | 4,000 : ¥12.40410 - | - | Obsolete | Probe Pin | Through Hole | 0.046" (1.18mm) | 0.039" (0.98mm) | 0.037" (0.93mm) | - | 8gf | - | 0.003" ~ 0.008" (0.08mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | 50 : ¥18.08520 - | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | 50 : ¥18.08520 - | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.234" (5.94mm) | 0.215" (5.45mm) | - | - | 15gf | - | 0.002" ~ 0.015" (0.06mm ~ 0.38mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.116" (2.95mm) | 0.104" (2.65mm) | - | - | 15gf | - | 0.070" ~ 0.200" (1.78mm ~ 5.08mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.167" (4.25mm) | 0.152" (3.85mm) | - | - | 15gf | - | 0.003" ~ 0.018" (0.07mm ~ 0.046mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.096" (2.45mm) | 0.085" (2.15mm) | - | - | 15gf | - | 0.003" ~ 0.023" (0.07mm ~ 0.58mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.120" (3.05mm) | 0.104" (2.65mm) | - | - | 15gf | - | 0.003" ~ 0.023" (0.07mm ~ 0.58mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.171" (4.34mm) | 0.152" (3.85mm) | - | - | 15gf | - | 0.003" ~ 0.023" (0.07mm ~ 0.58mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.096" (2.45mm) | 0.085" (2.15mm) | - | - | 15gf | - | 0.003" ~ 0.030" (0.08mm ~ 0.75mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.096" (2.45mm) | 0.085" (2.15mm) | - | - | 15gf | - | 0.003" ~ 0.035" (0.08mm ~ 0.90mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.116" (2.95mm) | 0.104" (2.65mm) | - | - | 15gf | - | 0.003" ~ 0.018" (0.07mm ~ 0.046mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.281" (7.15mm) | 0.262" (6.65mm) | - | - | 15gf | - | 0.003" ~ 0.018" (0.07mm ~ 0.046mm) | - | - | Nickel Alloy | Gold | 40.0µin (1.02µm) |