RMB | USD

Showing
1 - 25
of 867
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-05-7025
0022057025
CONN HEADER R/A 2POS 2.5MM
Molex
203,602
In Stock
1 : ¥2.34000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)-0.193" (4.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501331-0707
5013310707
CONN HEADER SMD 7POS 1MM
Molex
26,650
In Stock
1 : ¥6.01000
Cut Tape (CT)
1,100 : ¥3.31504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
53253-0670
0532530670
CONN HEADER VERT 6POS 2MM
Molex
74,410
In Stock
1 : ¥3.67000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
501568-1207
5015681207
CONN HEADER SMD R/A 12POS 1MM
Molex
33,268
In Stock
1 : ¥8.66000
Cut Tape (CT)
1,300 : ¥4.97947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5015681407
5015681407
CONN HEADER SMD R/A 14POS 1MM
Molex
27,945
In Stock
1 : ¥9.83000
Cut Tape (CT)
1,300 : ¥5.63466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
39-29-9043
0039299043
CONN HEADER VERT 4POS 4.2MM
Molex
74,203
In Stock
1 : ¥5.77000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
5013311407
5013311407
CONN HEADER SMD 14POS 1MM
Molex
66,847
In Stock
1 : ¥10.30000
Cut Tape (CT)
1,100 : ¥5.89674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
C-Grid III 90120 Tin 3 Position
0901200123
CONN HEADER VERT 3POS 2.54MM
Molex
37,170
In Stock
1 : ¥6.24000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
001591
0015912080
CONN HEADER SMD 8POS 2.54MM
Molex
38,438
In Stock
1 : ¥6.24000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareTin150.0µin (3.81µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
0533751210
0533751210
CONN HEADER VERT 12POS 2.5MM
Molex
44,628
In Stock
1 : ¥7.10000
Bag
Bag
ActiveHeaderMale Pin0.098" (2.50mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.157" (4.00mm)0.134" (3.40mm)-0.453" (11.50mm)CircularTin39.4µin (1.00µm)TinPhosphor BronzePolybutylene Terephthalate (PBTP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge250V
05339805xx
0533980567
CONN HEADER SMD 5POS 1.25MM
Molex
5,260
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥7.24808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock----RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
22-04-1031
0022041031
CONN HEADER VERT 3POS 2.5MM
Molex
33,041
In Stock
1 : ¥7.57000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0430450224
0430450224
CONN HEADER VERT 2POS
Molex
46,327
In Stock
1 : ¥8.03000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock--UL94 V-0Black8A600V
0455580003
0455580003
CONN HEADER R/A 6POS 4.2MM
Molex
109,099
In Stock
1 : ¥8.81000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), NylonBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
22-11-1041
0022111041
CONN HEADER VERT 4POS 2.5MM
Molex
16,835
In Stock
1 : ¥8.81000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareGold13.8µin (0.35µm)-BrassPolyamide (PA), Nylon---UL94 V-0Natural--
C-Grid III 90120 Gold 3 Position
0901200763
CONN HEADER VERT 3POS 2.54MM
Molex
82,522
In Stock
1 : ¥9.52000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
15-91-0080
0015910080
CONN HEADER SMD 8POS 2.54MM
Molex
26,294
In Stock
1 : ¥10.06000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
70553-0037
0705530037
CONN HEADER R/A 3POS 2.54MM
Molex
128,925
In Stock
1 : ¥10.84000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
22-04-1061
0022041061
CONN HEADER VERT 6POS 2.5MM
Molex
51,241
In Stock
1 : ¥11.00000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.461" (11.70mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
39-30-6087
0039306087
CONN HEADER VERT 8POS 4.2MM
Molex
3,855
In Stock
1 : ¥11.00000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
90814-0808
0908140208
CONN HEADER SMD 8POS 1.27MM
Molex
30,790
In Stock
1 : ¥10.61000
Cut Tape (CT)
1 : ¥11.08000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinCartridge BrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
C-Grid III 90130 Tin 6 Pin
0901301106
CONN HEADER VERT 6POS 2.54MM
Molex
23,665
In Stock
1 : ¥12.95000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
70555-0001
0705550001
CONN HEADER R/A 2POS 2.54MM
Molex
968
In Stock
1 : ¥13.42000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black-250V
70553-0106
0705530106
CONN HEADER R/A 2POS 2.54MM
Molex
25,100
In Stock
1 : ¥13.65000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
15-24-6040
0015246040
CONN HEADER R/A 4POS 4.2MM
Molex
23,778
In Stock
1 : ¥13.73000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.130" (3.30mm)-0.591" (15.00mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
Showing
1 - 25
of 867

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.