Common Mode Chokes

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CMC 2.4A 2LN 2 KOHM THROUGH HOLE
CM08RA17
CMC 2.4A 2LN 2 KOHM THROUGH HOLE
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
2 kOhms @ 80 MHz
2.4A
40mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.433" L x 0.236" W (11.00mm x 6.00mm)
0.433" (11.00mm)
Vertical, 4 PC Pin
CMC 5.5A 2LN 500 OHM TH
CM08RA20
CMC 5.5A 2LN 500 OHM TH
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
500 Ohms @ 200 MHz
5.5A
20mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.433" L x 0.236" W (11.00mm x 6.00mm)
0.433" (11.00mm)
Vertical, 4 PC Pin
CMC 2A 2LN 2.5 KOHM THROUGH HOLE
CM08RB01
CMC 2A 2LN 2.5 KOHM THROUGH HOLE
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
2.5 kOhms @ 30 MHz
2A
40mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.512" L x 0.374" W (13.00mm x 9.50mm)
0.571" (14.50mm)
Vertical, 4 PC Pin
CMC 2.4A 2LN 2 KOHM THROUGH HOLE
CM08RB02
CMC 2.4A 2LN 2 KOHM THROUGH HOLE
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
2 kOhms @ 50 MHz
2.4A
40mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.512" L x 0.374" W (13.00mm x 9.50mm)
0.571" (14.50mm)
Vertical, 4 PC Pin
CMC 2A 4LN 1 KOHM THROUGH HOLE
CM08RB03
CMC 2A 4LN 1 KOHM THROUGH HOLE
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Power, Signal Line
4
1 kOhms @ 50 MHz
2A
50mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.512" L x 0.374" W (13.00mm x 9.50mm)
0.571" (14.50mm)
Vertical, 4 PC Pin
CMC 3A 2LN 2 KOHM THROUGH HOLE
CM08RB04
CMC 3A 2LN 2 KOHM THROUGH HOLE
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
2 kOhms @ 70 MHz
3A
40mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.512" L x 0.374" W (13.00mm x 9.50mm)
0.571" (14.50mm)
Vertical, 4 PC Pin
CMC 4A 2LN 450 OHM TH
CM08RB05
CMC 4A 2LN 450 OHM TH
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
450 Ohms @ 100 MHz
4A
20mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.512" L x 0.374" W (13.00mm x 9.50mm)
0.571" (14.50mm)
Vertical, 4 PC Pin
Showing
of 7

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.