Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : ¥1.68293 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 160 Ohms @ 100 MHz | 260mA | 600mOhm | 20V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.035" (0.90mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 280mA | 500mOhm | 20V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.035" (0.90mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 60 Ohms @ 100 MHz | 300mA | 400mOhm | 20V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.035" (0.90mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 400mA | 300mOhm | 20V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.035" (0.90mm) | Horizontal, 4 PC Pad |