Common Mode Chokes

Results: 62
Stocking Options
Environmental Options
Media
Marketplace Product
62Results

Showing
of 62
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
IHCM-2321AA
IHCM2321AAEG121N10
CMC 120UH 25A 2LN 480 OHM SMD
Vishay Dale
399
In Stock
1 : ¥42.64000
Bulk
Bulk
Active
Power Line
2
480 Ohms @ 10 MHz
120 µH @ 100 kHz
25A
1.8mOhm
-
-
-40°C ~ 155°C
-
-
-
Surface Mount
0.965" L x 1.004" W (24.50mm x 25.50mm)
0.433" (11.00mm)
Horizontal, 4 Flat Lead
ICM-0805
ICM0805ER900M
CMC 330MA 2LN 90 OHM SMD
Vishay Dale
15,058
In Stock
1 : ¥5.57000
Cut Tape (CT)
2,000 : ¥1.92651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
ICM0805ER371M
CMC 280MA 2LN 370 OHM SMD
Vishay Dale
1,945
In Stock
1 : ¥5.65000
Cut Tape (CT)
2,000 : ¥2.73406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
370 Ohms @ 100 MHz
-
280mA
450mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
MFG_ICM1206ER900M
ICM1206ER900M
CMC 370MA 2LN 90 OHM SMD
Vishay Dale
1,415
In Stock
1 : ¥5.82000
Cut Tape (CT)
2,000 : ¥2.73406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
IHCM-2321AA
IHCM2321AAEG251N10
CMC 250UH 14A 2LN 850 OHM SMD
Vishay Dale
779
In Stock
1 : ¥91.27000
Bulk
Bulk
Active
Power Line
2
850 Ohms @ 10 MHz
250 µH @ 100 kHz
14A
5mOhm
-
-
-40°C ~ 155°C
-
-
-
Surface Mount
0.965" L x 0.965" W (24.50mm x 24.50mm)
0.413" (10.50mm)
Horizontal, 4 Flat Lead
IHCM-2321AA
IHCM2321AAEG900N10
CMC 90UH 31A 2LN 380 OHM SMD
Vishay Dale
460
In Stock
1 : ¥91.27000
Tray
Tray
Active
Power Line
2
380 Ohms @ 10 MHz
90 µH @ 100 kHz
31A
1.5mOhm
-
-
-40°C ~ 155°C
-
-
-
Surface Mount
0.965" L x 1.004" W (24.50mm x 25.50mm)
0.492" (12.50mm)
Horizontal, 4 Flat Lead
IHCM-2321AA
IHCM2321AAEG301N10
CMC 300UH 10A 2LN 900 OHM SMD
Vishay Dale
322
In Stock
1 : ¥91.27000
Tray
Tray
Active
Power Line
2
900 Ohms @ 10 MHz
300 µH @ 100 kHz
10A
7mOhm
-
-
-40°C ~ 155°C
-
-
-
Surface Mount
0.965" L x 0.945" W (24.50mm x 24.00mm)
0.413" (10.50mm)
Horizontal, 4 Flat Lead
ICM-0805
ICM0805ER121M
CMC 370MA 2LN 120 OHM SMD
Vishay Dale
7,859
In Stock
1 : ¥5.48000
Cut Tape (CT)
2,000 : ¥2.38241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
-
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
MFG_ICM1206ER900M
ICM1206ER601M
CMC 260MA 2LN 600 OHM SMD
Vishay Dale
6,060
In Stock
1 : ¥6.25000
Cut Tape (CT)
2,000 : ¥2.71039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 100 MHz
-
260mA
800mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
IHCM-2321AA
IHCM2321AAEG481N10
CMC 480UH 8A 2LN 1.2 KOHM SMD
Vishay Dale
990
In Stock
1 : ¥91.27000
Bulk
Bulk
Active
Power Line
2
1.2 kOhms @ 10 MHz
480 µH @ 100 kHz
8A
12.5mOhm
-
-
-40°C ~ 155°C
-
-
-
Surface Mount
0.965" L x 0.925" W (24.50mm x 23.50mm)
0.374" (9.50mm)
Horizontal, 4 Flat Lead
ICM0603ER251V
ICM0603ER450V
CMC 500MA 2LN 45 OHM SMD
Vishay Dale
3,000
In Stock
1 : ¥5.22000
Cut Tape (CT)
3,000 : ¥2.15235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
45 Ohms @ 500 kHz
-
500mA
110mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
ICM0603ER251V
ICM0603ER121V
CMC 500MA 2LN 120 OHM SMD
Vishay Dale
3,000
In Stock
1 : ¥5.22000
Cut Tape (CT)
3,000 : ¥2.15235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
120 Ohms @ 500 kHz
-
500mA
175mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
ICM0603ER251V
ICM0603ER220V
CMC 500MA 2LN 22 OHM SMD
Vishay Dale
3,000
In Stock
1 : ¥5.22000
Cut Tape (CT)
3,000 : ¥2.15235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
22 Ohms @ 500 kHz
-
500mA
80mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
ICM0603ER251V
ICM0603ER181V
CMC 500MA 2LN 180 OHM SMD
Vishay Dale
3,000
In Stock
1 : ¥5.22000
Cut Tape (CT)
3,000 : ¥2.15235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
180 Ohms @ 500 kHz
-
500mA
210mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
ICM0603ER251V
ICM0603ER900V
CMC 500MA 2LN 90 OHM SMD
Vishay Dale
3,000
In Stock
1 : ¥5.22000
Cut Tape (CT)
3,000 : ¥2.15235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
90 Ohms @ 500 kHz
-
500mA
145mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
ICM0603ER251V
ICM0603ER251V
CMC 400MA 2LN 250 OHM SMD
Vishay Dale
2,975
In Stock
1 : ¥5.22000
Cut Tape (CT)
3,000 : ¥2.15235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
250 Ohms @ 500 kHz
-
400mA
280mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
IFLN1210BEER112N
IFLN1210BEER551N
CMC 11UH 300MA 2LN 2.2 KOHM SMD
Vishay Dale
2,000
In Stock
1 : ¥7.79000
Cut Tape (CT)
2,000 : ¥2.85766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
2.2 kOhms @ 100 MHz
11 µH @ 100 kHz
300mA (Typ)
400mOhm
80V
-
-55°C ~ 150°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
IFLN1210BEER112N
IFLN1210BEER262N
CMC 51UH 200MA 2LN 8.6 KOHM SMD
Vishay Dale
1,965
In Stock
1 : ¥7.79000
Cut Tape (CT)
2,000 : ¥3.36878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
8.6 kOhms @ 100 MHz
51 µH @ 100 kHz
200mA (Typ)
700mOhm
80V
-
-55°C ~ 150°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
IFLN1210BEER112N
IFLN1210BEER112N
CMC 22UH 250MA 2LN 4.1 KOHM SMD
Vishay Dale
1,960
In Stock
1 : ¥7.79000
Cut Tape (CT)
2,000 : ¥3.36878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
4.1 kOhms @ 100 MHz
22 µH @ 100 kHz
250mA (Typ)
500mOhm
80V
-
-55°C ~ 150°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
IFLN1210BEER112N
IFLN1210BEER512N
CMC 100UH 150MA 2LN 11 KOHM SMD
Vishay Dale
1,890
In Stock
1 : ¥7.79000
Cut Tape (CT)
2,000 : ¥3.36878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
11 kOhms @ 100 MHz
100 µH @ 100 kHz
150mA (Typ)
1.5Ohm
80V
-
-55°C ~ 150°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
ICM2020ER301R
ICM2020ER701R
CMC 3.8A 2LN 700 OHM SMD
Vishay Dale
3,000
In Stock
1 : ¥18.15000
Cut Tape (CT)
1,500 : ¥8.09796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
-
3.8A
13mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.217" L x 0.217" W (5.50mm x 5.50mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
ICM2020ER301R
ICM2020ER142R
CMC 2.8A 2LN 1.4 KOHM SMD
Vishay Dale
3,000
In Stock
1 : ¥18.15000
Cut Tape (CT)
1,500 : ¥8.09796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.4 kOhms @ 100 MHz
-
2.8A
38mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.217" L x 0.217" W (5.50mm x 5.50mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
ICM2020ER301R
ICM2020ER301R
CMC 4.8A 2LN 300 OHM SMD
Vishay Dale
2,990
In Stock
1 : ¥18.15000
Cut Tape (CT)
1,500 : ¥8.09796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
300 Ohms @ 100 MHz
-
4.8A
7.5mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.217" L x 0.217" W (5.50mm x 5.50mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
ICM2020ER301R
ICM2020ER102R
CMC 3A 2LN 1 KOHM SURFACE MOUNT
Vishay Dale
2,990
In Stock
1 : ¥18.15000
Cut Tape (CT)
1,500 : ¥8.09796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
-
3A
20mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.217" L x 0.217" W (5.50mm x 5.50mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
ICM2020ER301R
ICM2020ER501R
CMC 4.5A 2LN 500 OHM SMD
Vishay Dale
2,990
In Stock
1 : ¥18.15000
Cut Tape (CT)
1,500 : ¥8.09796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
500 Ohms @ 100 MHz
-
4.5A
10.5mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.217" L x 0.217" W (5.50mm x 5.50mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
Showing
of 62

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.