Coaxial Connector (RF) Assemblies

Results: 22,486
Manufacturer
Aces ConnectorsAdafruit Industries LLCAdam TechAmphenol CITAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PCTELAmphenol RFAmphenol SV MicrowaveAmphenol Times Microwave Systems
Series
-*0000S0A0E0S11.85mm1000110120
Packaging
-5 per PkgBagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageSpoolStripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Style
1.0mm1.35mm1.85mm2.4mm (APC-2.4, OS-50)2.8mm2.92mm3.5mm7mm1.0/2.31.6/5.62.2/54.1/9.5
Connector Type
-Board-InJack, Female SocketJack, Female Socket (2); Plug, Male Pin (2)Jack, Female Socket (3); Plug, Male Pin (3)Jack, Female Socket (4); Plug, Male Pin (4)Jack, Female Socket (Concentric)Jack, Female Socket and Male PinJack, Female Socket, Male Pin (Concentric)Jack, Female Socket; Plug, Male PinJack, Female SocketsJack, Male Pin
Contact Termination
-ClampCompressionCrimpCrimp or SolderIDCPress-FitPush OnScrewSolderSolder CupSolder EyeletSolder TabSolder, Microstrip
Shield Termination
-ClampCompressionCrimpIDCPress-FitPush OnScrewSolderSolder TagTwist OnWrench Clamp
Impedance
0 Ohms50 Ohms60 ~ 75 Ohms70 Ohms75 Ohms78 Ohms80 Ohms93 Ohms100 Ohms-Non-Constant
Mounting Type
-Board Edge, Cutout; Panel MountBoard Edge, Cutout; Surface MountBoard Edge, Cutout; Surface Mount; Through Hole, Right AngleBoard Edge, Cutout; Through HoleBoard Edge, End LaunchBoard Edge, End Launch, Right AngleBoard Edge, End Launch; Panel MountBoard Edge, End Launch; Panel Mount, Right AngleBoard Edge, End Launch; Through Hole, Right AngleFree Hanging (In-Line)Free Hanging (In-Line), 45° Angle
Mounting Feature
-BulkheadBulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Rear Side NutFlangePress Fit (Knurled)
Cable Group
0.81mm Coaxial Cable0.81mm OD Coaxial Cable1.13mm Coaxial Cable1.13mm, 1.32mm Coaxial Cable1.18mm Coaxial Cable1.32mm Coaxial Cable1.32mm, 1.37mm Coaxial Cable1.37mm Coaxial Cable2.33mm-2.60mm Coaxial Cable2.70mm-3.10mm Coaxial Cable3.3mm Coaxial Cable4mm Coaxial Cable
Fastening Type
-Bayonet LockFriction LockLatch LockLocking RampPush-PullPush-TwistSnap-OnThreadedThreaded, Reverse
Frequency - Max
2 MHz3 MHz50 MHz100 MHz180 MHz200 MHz300 MHz0.3 GHz500 MHz750 MHz900 MHz1 GHz
Number of Ports
123456810121664
Features
50Ohm Resistor12G-SDI-Board GuideBoard Guide, 12G-SDIBoard Guide, Code ABoard Guide, Code BBoard Guide, Code CBoard Guide, Code DBoard Guide, Code GBoard Guide, Code HBoard Guide, Code K
Housing Color
-BeigeBlackBlack, DeepBlack, GraphiteBlack, JetBlack, SilverBlueBlue, GrayBlue, LightBlue, SignalBlue, Signal; Violet, Claret
Ingress Protection
-IP20IP50IP50 - Dust ProtectedIP54 - Dust ProtectedIP61 - Dust TightIP63 - Dust Tight, Water ResistantIP64 - Dust Tight, Water ResistantIP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water ResistantIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67
Center Contact Material
-Beryllium BronzeBeryllium CopperBeryllium Copper, BrassBeryllium Copper, BronzeBeryllium Copper, Copper Tin AlloyBeryllium Copper; BrassBeryllium Copper; Nickel SteelBeryllium Copper; Phosphor BronzeBrassBrass, BronzeBrass, Phosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
22,486Results

Showing
of 22,486
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
17,415
In Stock
1 : ¥1.55000
Cut Tape (CT)
4,500 : ¥1.54662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Copper Alloy
2337019-1
2337019-1
UMCC MICRO-COAX RECEPTACLE, GEN
TE Connectivity AMP Connectors
39,517
In Stock
1 : ¥1.63000
Cut Tape (CT)
10,000 : ¥0.76867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
-
6 GHz
1
-
-
-
Copper Alloy
2,603
In Stock
1 : ¥1.79000
Cut Tape (CT)
4,500 : ¥1.83152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Copper Alloy
18,349
In Stock
1 : ¥2.85000
Cut Tape (CT)
10,000 : ¥2.11643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I-PEX MHF4
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Black
-
Copper Alloy
MM8130-2600
MM8130-2600RA2
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
60,971
In Stock
1 : ¥3.09000
Cut Tape (CT)
2,000 : ¥1.27502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWF
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Gold
-
-
MM8130-2600
MM8130-2600RB8
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
18,063
In Stock
1 : ¥3.09000
Cut Tape (CT)
8,000 : ¥1.10456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWF
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Gold
-
-
MS-156C
MS-156C(20)
CONN COAX SWITCH RCPT STR 50OHM
Hirose Electric Co Ltd
25,695
In Stock
1 : ¥4.23000
Cut Tape (CT)
2,000 : ¥2.93035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coaxial Switch - 4mm Plug Dia
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
Copper Alloy
MS-156C
MS-156C3
CONN COAX SWITCH RCPT STR 50OHM
Hirose Electric Co Ltd
19,424
In Stock
1 : ¥5.05000
Cut Tape (CT)
10,000 : ¥1.79919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coaxial Switch - 4mm Plug Dia
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
Copper Alloy
1909763-1
1909763-1
CONN UMCC JACK STR 50OHM SMD
TE Connectivity AMP Connectors
55,092
In Stock
1 : ¥4.40000
Cut Tape (CT)
5,000 : ¥2.05115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Ivory
-
Copper Alloy
MS-156C
MS-156C3(20)
CONN COAX SWITCH RCPT STR 50OHM
Hirose Electric Co Ltd
8,405
In Stock
1 : ¥5.29000
Cut Tape (CT)
2,000 : ¥2.23962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coaxial Switch - 4mm Plug Dia
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
Copper Alloy
134,368
In Stock
1 : ¥4.97000
Cut Tape (CT)
2,500 : ¥4.07007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Brass
MM8430-2610
MM8430-2610RA1
CONN SWD RCPT STR 50 OHM SMD
Murata Electronics
13,526
In Stock
1 : ¥4.97000
Cut Tape (CT)
1,000 : ¥2.21719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWD
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Silver
-
-
34,983
In Stock
1 : ¥5.21000
Cut Tape (CT)
2,500 : ¥2.11238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
-
RECE-20279-001E-01
RECE.20279.001E.01
CONN UMC RCPT STR 50 OHM SMD
Taoglas Limited
44,524
In Stock
1 : ¥6.35000
Cut Tape (CT)
5,000 : ¥6.34926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC), I-PEX MHFI
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Brass
73412-0110
0734120110
CONN UMC RCPT STR 50 OHM SMD
Molex
35,002
In Stock
1 : ¥7.65000
Cut Tape (CT)
5,000 : ¥2.95758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
0734120114
0734120114
CONN UMC RCPT STR 50 OHM SMD
Molex
16,996
In Stock
1 : ¥7.81000
Cut Tape (CT)
1,000 : ¥3.54761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
A-1JB_View 1
A-1JB
CONN UMC JACK STR 50 OHM SMD
Amphenol RF
80,304
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥3.69674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC), AMC
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Brass
x.FL-R-SMT-1(x0)
U.FL-R-SMT-1(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
80,696
In Stock
1 : ¥10.99000
Cut Tape (CT)
2,500 : ¥5.37932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
U.FL-R-SMT-1(xx)
U.FL-R-SMT-1(60)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
9,612
In Stock
1 : ¥12.13000
Cut Tape (CT)
4,000 : ¥4.82990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
8 GHz
1
-
Beige
-
Brass
U.FL-R-SMT-1(xx)
U.FL-R-SMT-1(40)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
13,701
In Stock
1 : ¥12.37000
Cut Tape (CT)
4,000 : ¥4.93228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
U.FL-R-SMT(01)
U.FL-R-SMT-1(80)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
39,552
In Stock
1 : ¥12.62000
Cut Tape (CT)
10,000 : ¥4.61396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
U.FL-R-SMT(10)
U.FL-R-SMT(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
11,744
In Stock
1 : ¥12.86000
Cut Tape (CT)
2,500 : ¥5.37932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
X.FL Series
X.FL-R-SMT-1(80)
CONN UMC RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
10,799
In Stock
1 : ¥15.38000
Cut Tape (CT)
10,000 : ¥5.69806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
X.FL
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
12 GHz
1
-
Black
-
Brass
RSP-12281-01
RSP-122811-01
CONN UMC RCPT STR 50 OHM SMD
Samtec Inc.
5,448
In Stock
1 : ¥11.97000
Cut Tape (CT)
5,000 : ¥4.64243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
U.FL (UMCC), I-PEX MHFI
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
-
-
Phosphor Bronze
20279-001E-03
20279-001E-03
MHF I RECEPTACLE
I-PEX
24,376
In Stock
1 : ¥12.13000
Cut Tape (CT)
5,000 : ¥4.72647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
9 GHz
1
-
White
-
Brass
Showing
of 22,486

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.