Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,822 In Stock | 1 : ¥13.73000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (Power) | - | - | - | - | Crimp | - | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyamide (PA), Nylon | - | Natural | - | UL94 V-0, UL94 V-2 | - | Unshielded | |||
42,280 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
663 In Stock | 1 : ¥36.11000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP76 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
2,957 In Stock | 1 : ¥36.63000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
1,390 In Stock | 1 : ¥44.48000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
4,971 In Stock | 1 : ¥45.35000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
14,012 In Stock | 1 : ¥41.01000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
1,111 In Stock | 1 : ¥50.53000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,968 In Stock | 1 : ¥50.88000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | - | - | Crimp | 4 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
4,832 In Stock | 1 : ¥45.13000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
1,700 In Stock | 1 : ¥52.26000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,428 In Stock | 1 : ¥54.00000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
4,163 In Stock | 1 : ¥54.07000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,588 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 | - | - | 17-16 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
898 In Stock | 1 : ¥56.66000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
6,086 In Stock | 1 : ¥57.96000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,024 In Stock | 1 : ¥58.13000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
651 In Stock | 1 : ¥65.39000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | - | - | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
4,313 In Stock | 1 : ¥67.20000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | - | - | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
330 In Stock | 1 : ¥72.30000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | - | - | 3-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
3,399 In Stock | 1 : ¥73.77000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | - | - | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
4,132 In Stock | 1 : ¥77.83000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 | - | - | 13-7 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
309 In Stock | 1 : ¥77.83000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 | - | - | 13-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
858 In Stock | 1 : ¥78.17000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 37 | - | - | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,172 In Stock | 1 : ¥78.34000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | - | - | 11-8 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | - | Unshielded |