Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385,354 In Stock | 1 : ¥2.20000 Cut Tape (CT) 4,000 : ¥0.37771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 28 V | 33 V | 30 A | 0.1J | 1 | 130 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
121,432 In Stock | 1 : ¥2.20000 Cut Tape (CT) 4,000 : ¥0.37771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 30 A | 0.1J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
31,624 In Stock | 1 : ¥2.85000 Cut Tape (CT) 4,000 : ¥0.46682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 9 V | 10 V | - | - | 30 A | - | 1 | 220 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
139,476 In Stock | 1 : ¥2.93000 Cut Tape (CT) 10,000 : ¥0.38151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | - | 125 V | - | - | - | 1 | 0.8 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | ||
3,801 In Stock | 1 : ¥2.93000 Cut Tape (CT) 10,000 : ¥0.73459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 20 A | 0.05J | 1 | 65 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
48,765 In Stock | 1 : ¥3.01000 Cut Tape (CT) 5,000 : ¥0.80181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3.3 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
46,469 In Stock | 1 : ¥3.01000 Cut Tape (CT) 5,000 : ¥0.80181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
15,064 In Stock | 1 : ¥3.09000 Bulk | Bulk | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 500 A | 3.4J | 1 | 1500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
7,141 In Stock | 1 : ¥3.09000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 2.8J | 1 | 1550 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
404,287 In Stock | 1 : ¥3.17000 Cut Tape (CT) 10,000 : ¥0.47161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 20 A | 0.05J | 1 | 175 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
109,342 In Stock | 1 : ¥3.17000 Cut Tape (CT) 10,000 : ¥0.80137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | ||
102,704 In Stock | 1 : ¥3.17000 Cut Tape (CT) 4,000 : ¥0.62295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
10,416 In Stock | 1 : ¥3.17000 Cut Tape (CT) 1,000 : ¥0.99477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
9,424 In Stock | 1 : ¥3.17000 Cut Tape (CT) 4,000 : ¥0.91191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 18.5 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
62,139 In Stock | 1 : ¥3.25000 Cut Tape (CT) 10,000 : ¥0.81319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
260,204 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 11.5mm | |||
72,509 In Stock | 1 : ¥3.41000 Cut Tape (CT) 10,000 : ¥1.05197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.95 V | 10.8 V | 20 A | 0.05J | 1 | 220 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
23,942 In Stock | 1 : ¥3.41000 Cut Tape (CT) 4,000 : ¥0.63139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 42 V | - | 15 A | - | 1 | 55 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
21,884 In Stock | 1 : ¥3.41000 Cut Tape (CT) 10,000 : ¥1.05197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | 11 V | 13.5 V | 16 V | 20 A | 0.05J | 1 | 120 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
11,076 In Stock | 1 : ¥3.41000 Cut Tape (CT) 5,000 : ¥1.12514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,520 In Stock | 1 : ¥3.41000 Cut Tape (CT) 5,000 : ¥1.12514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
70,262 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 85J | 1 | 230 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 11.5mm | |||
14,206 In Stock | 1 : ¥3.50000 Cut Tape (CT) 1,000 : ¥0.86217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 2.5 kA | 30J | 1 | 500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | ||
3,501 In Stock | 1 : ¥3.50000 Cut Tape (CT) 1,000 : ¥1.34980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 369 V | 387 V | 430 V | 473 V | 1.2 kA | 23J | 1 | 80 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
129,196 In Stock | 1 : ¥3.58000 Cut Tape (CT) 5,000 : ¥0.95397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) |