RMB | USD

Showing
1 - 25
of 113,670
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
1,340
In Stock
1 : ¥106.47000
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A103EH100
CAP ALUM 10000UF 20% 100V SNAP
KEMET
599
In Stock
1 : ¥108.03000
Bulk
Bulk
Active10000 µF±20%100 V34mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.7 A @ 100 Hz10.35 A @ 10 kHz29 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC70E183EF063 4 Pin
ALC70C332FP350
CAP ALUM 3300UF 20% 350V SNAP
KEMET
442
In Stock
1 : ¥220.66000
Bulk
Bulk
Active3300 µF±20%350 V47mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.14 A @ 100 Hz15.8 A @ 10 kHz26 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
400
In Stock
1 : ¥389.68000
Bulk
Bulk
Active1000 µF±20%600 V132mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
126,339
In Stock
1 : ¥2.65000
Cut Tape (CT)
2,000 : ¥0.67165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
153,806
In Stock
1 : ¥2.89000
Cut Tape (CT)
1,000 : ¥0.68374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
126,051
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥0.70395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1C101MCL1GB
CAP ALUM 100UF 20% 16V SMD
Nichicon
127,026
In Stock
1 : ¥2.73000
Cut Tape (CT)
1,000 : ¥0.71923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose86 mA @ 120 Hz129 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
511,242
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥0.77570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
10,454
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥0.77570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.2 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive22.5 mA @ 120 Hz30 mA @ 100 kHz5 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
39,850
In Stock
1 : ¥3.43000
Cut Tape (CT)
2,000 : ¥0.77609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
37,513
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥0.79653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
YXJ Series 8x11.5
50YXJ100MT78X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
9,253
In Stock
1,000
Factory
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥0.79762
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose388.5 mA @ 120 Hz555 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
35,381
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,000 : ¥0.86330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive50 mA @ 120 Hz85 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0J331MCL1GB
CAP ALUM 330UF 20% 6.3V SMD
Nichicon
241
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,000 : ¥0.86922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs330 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose170 mA @ 120 Hz255 mA @ 10 kHz--0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1A221MCL1GB
CAP ALUM 220UF 20% 10V SMD
Nichicon
6,642
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,000 : ¥0.86922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose135 mA @ 120 Hz202.5 mA @ 10 kHz--0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080642006
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
85,975
In Stock
1 : ¥1.56000
Cut Tape (CT)
1,000 : ¥0.87359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose56.05 mA @ 120 Hz95 mA @ 100 kHz2.8 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080342006
CAP ALUM 47UF 20% 16V SMD
Würth Elektronik
63,771
In Stock
1 : ¥1.56000
Cut Tape (CT)
1,000 : ¥0.87359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose126.75 mA @ 120 Hz195 mA @ 100 kHz1.05 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
78,938
In Stock
1 : ¥3.59000
Cut Tape (CT)
2,000 : ¥0.88802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV476M025A9GAA
CAP ALUM 47UF 20% 25V SMD
KEMET
37,000
In Stock
1 : ¥3.67000
Cut Tape (CT)
1,000 : ¥0.97140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
274,982
In Stock
1 : ¥3.74000
Cut Tape (CT)
1,000 : ¥0.99106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive47 mA @ 120 Hz79.9 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
39,986
In Stock
1 : ¥3.59000
Cut Tape (CT)
900 : ¥0.99926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive140 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZLH Series 8mm
35ZLH220MEFCT78X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
125,313
In Stock
1 : ¥3.82000
Cut Tape (CT)
1,000 : ¥1.01407
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
201,154
In Stock
1 : ¥4.06000
Cut Tape (CT)
1,000 : ¥1.07257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive71 mA @ 120 Hz120.7 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVY Series
EMVY350ADA470MF55G
CAP ALUM 47UF 20% 35V SMD
United Chemi-Con
50,456
In Stock
1 : ¥3.67000
Cut Tape (CT)
1,000 : ¥1.08263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose56 mA @ 120 Hz140 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 113,670

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.