Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,500 In Stock | 500 : ¥1.13550 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
11,500 In Stock | 500 : ¥1.26678 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
33,000 In Stock | 1,000 : ¥1.27961 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
5,000 In Stock | 1,000 : ¥1.86782 Spool | - | Spool | Active | Bus Bar | 28 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 150°C | - | ASTM B-33 | - | - | - | ||
166,009 In Stock | 500 : ¥2.00338 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
18,000 In Stock | 500 : ¥2.00338 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
11,000 In Stock | 500 : ¥2.00338 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
2,000 In Stock 17 Factory | 1,000 : ¥2.30419 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | - | - | |||
166,000 In Stock | 1,000 : ¥2.45753 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Blue | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
18,000 In Stock | 1,000 : ¥2.45753 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
15,000 In Stock | 1,000 : ¥2.45753 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
16,500 In Stock | 500 : ¥2.85652 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
3,500 In Stock | 500 : ¥3.73110 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
9,000 In Stock | 1,000 : ¥3.87920 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - | ||
21,000 In Stock | 1,000 : ¥4.18325 Spool | - | Spool | Active | Bus Bar | 22 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | - | - | - | - | - | - | ||
1,004 In Stock 8 Factory | 1,000 : ¥4.55583 Spool | - | Spool | Active | Hook-Up | 32 AWG | 7/40 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878E Type ET | ||
7,000 In Stock | 1,000 : ¥4.59363 Spool | - | Spool | Active | Hook-Up | 28 AWG | 41/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | Black | UL Style 1692/1568 | - | - | - | ||
5,000 In Stock | 500 : ¥5.07924 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
5,001 In Stock | 1,000 : ¥5.40258 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.031" (0.79mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878/6 Type ET | ||
1,002 In Stock | 1,000 : ¥5.51501 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
6,512 In Stock | 1 : ¥5.87000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 30/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Black | UL Style 1015 | Oil Resistant | - | - | |||
3,983 In Stock | 1 : ¥5.87000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.047" (1.19mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
3,000 In Stock | 1,000 : ¥6.17204 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.106" (2.69mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Black | - | - | - | MIL-W-76B Type MW | ||
15,232 In Stock | 1 : ¥6.20000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Black | UL Style 10064 | - | - | - | ||
9,165 In Stock | 1 : ¥6.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 20 AWG | 19/32 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.055" (1.40mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-81044 and MIL-C-27500 |