Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000 In Stock | 500 : ¥1.97438 Box | - | Box | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | - | - | ||
26,029 In Stock 317,000 Factory | 1,000 : ¥2.14088 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | - | - | ||
25,000 In Stock | 500 : ¥2.41938 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.126" (3.20mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | ||
4,500 In Stock | 500 : ¥2.58640 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | - | - | ||
14,500 In Stock | 500 : ¥2.63536 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | - | - | ||
2,000 In Stock 90,000 Factory | 1,000 : ¥2.82910 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.216" (5.49mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | - | - | ||
35,501 In Stock | 500 : ¥3.12798 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.149" (3.78mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | - | - | ||
26,000 In Stock 42,000 Factory | 1,000 : ¥3.49846 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | - | - | ||
2,000 In Stock 490,000 Factory | 1,000 : ¥3.52898 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | - | - | ||
29,000 In Stock | 1,000 : ¥3.72088 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | - | - | ||
13,000 In Stock | 1,000 : ¥3.72088 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | - | - | ||
14,000 In Stock | 1,000 : ¥3.79172 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.135" (3.43mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | - | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | - | - | ||
19,000 In Stock | 500 : ¥3.96754 Spool | - | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.203" (5.16mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | - | - | ||
5,000 In Stock | 1,000 : ¥4.13169 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | - | - | ||
8,000 In Stock 15,000 Factory | 1,000 : ¥4.21133 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | - | - | ||
2,000 In Stock | 1,000 : ¥4.79316 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 16 AWG | 7/24 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial, Drain Wire, UV Resistant, Ripcord, Water-Blocked | 300 V | -30°C ~ 105°C | Security, Sound | 0.0370" (0.940mm) | - | - | ||
6,000 In Stock 144,000 Factory | 1,000 : ¥4.84908 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.190" (4.83mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
4,000 In Stock | 1,000 : ¥5.20238 Spool | - | Spool | Active | Multi-Conductor | 5 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.188" (4.78mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
8,000 In Stock 101,000 Factory | 1,000 : ¥5.26425 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
5,500 In Stock | 250 : ¥5.60244 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | - | - | |||
3,000 In Stock 36,514 Factory | 1,000 : ¥5.75378 Spool | - | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.215" (5.46mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
1,500 In Stock | 500 : ¥6.06078 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum | 0.158" (4.01mm) | Foil | 500.0' (152.4m) | White | UL Style CMP | Drain Wire, Flame Retardant | - | 0°C ~ 75°C | - | - | - | - | ||
12,000 In Stock 22,000 Factory | 1,000 : ¥6.17238 Bulk | - | Bulk | Active | Multi-Conductor | 9 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.228" (5.79mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
4,000 In Stock | 500 : ¥6.47898 Spool | - | Spool | Active | Multi-Conductor | 8 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.245" (6.22mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0180" (0.457mm) | - | - | ||
9,000 In Stock 1,000 Factory | 1,000 : ¥6.58570 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 10/30 | Copper, Tinned | Polyethylene (PE) | 0.340" (8.64mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial | 350 V | -20°C ~ 80°C | Audio-Video, Home | 0.0470" (1.194mm) | - | - |