RMB | USD

Showing
1 - 25
of 2,958
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
NMN
NMN0.50BK100
SLEEVING 0.5" ID POLY 100' BLACK
Techflex
106
In Stock
1 : ¥441.51000
Spool
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)Polyamide Multifilament, Halogen FreeBlack100' (30.48m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant-
FIT PVC-105 Series
P1052 BK003
TUBING 0.258" ID PVC 250' BLACK
Alpha Wire
267
In Stock
1 : ¥687.32000
Spool
Spool
ActiveSolid TubingSmooth0.258" (6.55mm)0.318" (8.08mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
FIT PVC-105 Series
P1056 BK002
TUBING 0.162" ID PVC 500' BLACK
Alpha Wire
55
In Stock
1 : ¥1,026.33000
Spool
Spool
ActiveSolid TubingSmooth0.162" (4.11mm)0.218" (5.54mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
TFT200xx NA00x
TFT20022 NA005
TUBING 0.026" ID PTFE 100' NAT
Alpha Wire
83
In Stock
1 : ¥1,079.18000
Spool
Spool
ActiveSolid TubingSmooth0.026" (0.66mm)0.052" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT2x0xx NA00x
TFT25022 NA005
TUBING 0.025" ID PTFE 100' NAT
Alpha Wire
78
In Stock
1 : ¥1,285.97000
Spool
Spool
ActiveSolid TubingSmooth0.025" (0.64mm)0.056" (1.42mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
TFT2x0xx NA00x
TFT20020 NA005
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
74
In Stock
11
Factory
1 : ¥1,338.82000
Spool
Spool
ActiveSolid TubingSmooth0.032" (0.81mm)0.064" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TFT20019 NA005
TUBING 0.036" ID PTFE 100' NAT
Alpha Wire
61
In Stock
1 : ¥1,400.67000
Spool
Spool
ActiveSolid TubingSmooth0.036" (0.91mm)0.066" (1.68mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
1068000xxx
1068150023
TUBING .004" ID SILICA 1=10M
Molex
29
In Stock
1 : ¥1,405.30000
Bulk
Bulk
ActiveSolid Tubing, CapillarySmooth0.004" (0.10mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
TFT200xx NA00x
TFT20014 NA005
TUBING 0.064" ID PTFE 100' NAT
Alpha Wire
212
In Stock
101
Factory
1 : ¥1,416.42000
Spool
Spool
ActiveSolid TubingSmooth0.064" (1.63mm)0.096" (2.44mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
1068150017
1068150017
TUBING .00197" ID SILICA 1=10M
Molex
28
In Stock
1 : ¥1,447.58000
Bulk
Bulk
ActiveSolid Tubing, CapillarySmooth0.00197" (0.050mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant----
TFT200xx NA00x
TFT20016 NA005
TUBING 0.051" ID PTFE 100' NAT
Alpha Wire
42
In Stock
144
Factory
1 : ¥1,586.89000
Spool
Spool
ActiveSolid TubingSmooth0.051" (1.30mm)0.082" (2.08mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT200xx NA00x
TFT20015 NA005
TUBING 0.057" ID PTFE 100' NAT
Alpha Wire
71
In Stock
66
Factory
1 : ¥1,636.50000
Spool
Spool
ActiveSolid TubingSmooth0.057" (1.45mm)0.089" (2.26mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
TFT2x0xx NA00x
TFT25018 NA005
TUBING 0.04" ID PTFE 100' NAT
Alpha Wire
30
In Stock
1 : ¥1,705.53000
Spool
Spool
ActiveSolid TubingSmooth0.040" (1.02mm)0.081" (2.06mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.016" (0.40mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
TFT2x0xx NA00x
TFT25016 NA005
TUBING 0.051" ID PTFE 100' NAT
Alpha Wire
30
In Stock
26
Factory
1 : ¥2,090.64000
Spool
Spool
ActiveSolid TubingSmooth0.051" (1.30mm)0.093" (2.36mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.016" (0.40mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
TFT2x0xx NA00x
TFT25013 NA005
TUBING 0.072" ID PTFE 100' NAT
Alpha Wire
26
In Stock
1 : ¥2,118.88000
Spool
Spool
ActiveSolid TubingSmooth0.072" (1.83mm)0.114" (2.90mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.016" (0.40mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0
PF2004 NA005
PF2004 NA005
SLEEVING 0.204" ID FBRGLASS 100'
Alpha Wire
95
In Stock
1 : ¥2,717.08000
Spool
Spool
ActiveSleevingBraided0.204" (5.18mm)0.264" (6.70mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1
351
In Stock
1 : ¥139.73000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.485" (12.32mm)0.650" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
807
In Stock
1 : ¥156.41000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.608" (15.44mm)0.780" (19.80mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
557
In Stock
1 : ¥177.97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.730" (18.54mm)0.930" (23.62mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
22SL0625PP
22SL0375PE
CORRUGATED TUBE, SPLIT LOOM, 3/8
Essentra Components
253
In Stock
1 : ¥211.74000
Bulk
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.419" (10.64mm)0.535" (13.59mm)Polyethylene (PE)Black100' (30.48m)--------
TFT200xx NA00x
TFT20026 NA005
TUBING 0.016" ID PTFE 100' NAT
Alpha Wire
64
In Stock
25
Factory
1 : ¥845.20000
Spool
Spool
ActiveSolid TubingSmooth0.016" (0.41mm)0.039" (0.99mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.009" (0.23mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0
AF1558 NAxxx
AF1552 NA005
SLEEVING 0.258" ID FBRGLASS 100'
Alpha Wire
36
In Stock
1 : ¥903.09000
Spool
Spool
ActiveSleevingBraided0.258" (6.55mm)0.298" (7.57mm)Fiberglass, Acrylic CoatedNatural100' (30.48m)0.010" (0.25mm)-30°C ~ 155°°CHeat ResistantAbrasion and Cut Resistant-Corrosion ResistantChemical Resistant-
8433
8432
HF1 3/4 TYPE B 100' COIL GRAY BO
Heyco Products Corporation
186
In Stock
1 : ¥1,017.93000
Box
Box
ActiveSolid TubingSmooth0.830" (21.08mm)1.040" (26.42mm)Poly-Vinyl Chloride (PVC)Gray100' (30.48m)--18°C ~ 75°C-Abrasion ResistantLiquid-Tight, Oil Resistant--UL VW-1
FIT PVC-105 Series
P1055 BK002
TUBING 0.183" ID PVC 500' BLACK
Alpha Wire
33
In Stock
1 : ¥1,098.88000
Spool
Spool
ActiveSolid TubingSmooth0.183" (4.65mm)0.238" (6.05mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1
8451
8451
HF2 1/2 TUBING 100' COIL BLACK
Heyco Products Corporation
102
In Stock
1 : ¥1,173.68000
Box
-
Box
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.630" (16.00mm)0.830" (21.08mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)--18°C ~ 70°C--Fluid Resistant, Oil Resistant--UL 224 VW-1
Showing
1 - 25
of 2,958

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.