RMB | USD

Showing
1 - 25
of 1,603
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
34,749
In Stock
1 : ¥16.44000
Box
Box
ActiveWire to Wire/Pin0.110" (2.79mm)0.630" (16.00mm)Transparent - Clear-
38,640
In Stock
1 : ¥35.33000
Bulk
Bulk
ActiveWire to Wire0.425" (10.80mm), 0.453" (11.51mm)1.398" (35.52mm)Clear-
6,409
In Stock
1 : ¥78.06000
Bulk
Bulk
ActiveWire to Pin0.135" (3.43mm)1.100" (27.94mm)Transparent - BluePre-Installed Lead Wire
2,650
In Stock
1 : ¥17.34000
Bulk
Bulk
ActiveWire to Wire0.235" (5.97mm)1.655" (42.04mm)Transparent - Clear-
750
In Stock
1 : ¥33.13000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Lead Wire
2,348
In Stock
1 : ¥50.30000
Bulk
Bulk
ActiveWire to Wire0.175" (4.45mm)0.827" (21.00mm)ClearPre-Installed Lead Wire
950
In Stock
1 : ¥56.65000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.50mm)Transparent - BlueEnvironment Resistant, Immersion Resistant
276
In Stock
1 : ¥62.51000
Bulk
Bulk
ActiveWire to Wire0.235" (5.97mm), 0.255" (6.48mm)0.750" (19.05mm)Transparent - BlueEnvironment Resistant, Immersion Resistant
112
In Stock
1 : ¥99.87000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Braid
1,484
In Stock
1 : ¥8.38000
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)0.728" (18.50mm)Clear-
2,861
In Stock
1 : ¥9.77000
Bulk
Bulk
ActiveWire to Wire0.267" (6.78mm), 0.287" (7.29mm)0.827" (21.00mm)Clear-
2,363
In Stock
1 : ¥16.85000
Bulk
Bulk
ActiveWire to Wire0.340" (8.64mm)1.655" (42.04mm)Clear-
2,724
In Stock
1 : ¥21.08000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant
1,928
In Stock
1 : ¥21.98000
Bulk
Bulk
ActiveWire to Connector0.070" (1.78mm), 0.080" (2.03mm)0.580" (14.73mm)Transparent - Blue-
352
In Stock
1 : ¥25.31000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Lead Wire
215
In Stock
1 : ¥26.29000
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.728" (18.50mm)Clear-
1,100
In Stock
1 : ¥32.23000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm), 0.145" (3.68mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Lead Wire
8,739
In Stock
1 : ¥48.92000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm), 0.140" (3.56mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Braid
1,091
In Stock
1 : ¥48.92000
Bulk
Bulk
ActiveWire to Wire0.235" (5.97mm), 0.255" (6.48mm)0.775" (19.69mm)Transparent - BlueEnvironment Resistant, Pre-Installed Braid
526
In Stock
1 : ¥49.90000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm), 0.145" (3.68mm)0.650" (16.50mm)Transparent - BlueEnvironment Resistant, Immersion Resistant
1,561
In Stock
1 : ¥50.14000
Bulk
Bulk
ActiveWire to Wire0.275" (6.99mm)1.299" (33.00mm)ClearPre-Installed Lead Wire
386
In Stock
1 : ¥56.81000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant, Pre-Installed Braid
944
In Stock
1 : ¥79.77000
Bulk
Bulk
ActiveWire to Pin0.250" (6.35mm)1.260" (32.00mm)Transparent - BluePre-Installed Lead Wire
223
In Stock
1 : ¥87.91000
Bulk
Bulk
ActiveWire to PCB0.155" (3.94mm)0.945" (24.00mm)Transparent - Blue-
596
In Stock
1 : ¥97.10000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm), 0.145" (3.68mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Braid
Showing
1 - 25
of 1,603

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.