Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥333.75000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.375" ~ 0.500" (9.52mm ~ 12.70mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.406" (35.71mm) | 0.500" (12.70mm) | 0.791" (20.10mm) | 0.201" (5.10mm) | - | - | - | - | ||
226 In Stock | 1 : ¥346.46000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.500" ~ 0.625" (12.70mm ~ 15.88mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.575" (40.00mm) | 0.500" (12.70mm) | 0.933" (23.70mm) | 0.201" (5.10mm) | - | - | - | - | ||
174 In Stock | 1 : ¥362.70000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.625" ~ 0.750" (15.88mm ~ 19.05mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.701" (43.21mm) | 0.500" (12.70mm) | 1.075" (27.30mm) | 0.201" (5.10mm) | - | - | - | - | ||
90 In Stock | 1 : ¥536.02000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 1.250" ~ 1.375" (31.75mm ~ 34.93mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 2.335" (59.30mm) | 0.500" (12.70mm) | 1.783" (45.30mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | Split Bolt | 0.172" (4.37mm) | Fastener | Stainless Steel (SS) | Metallic | 0.557" (14.15mm) | 0.557" (14.15mm) | 1.140" (28.96mm) | - | - | - | - | 8-32 UNC-2A Thread | |||
10 In Stock | 1 : ¥455.71000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 1.000" ~ 1.125" (25.40mm ~ 28.58mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 2.091" (53.11mm) | 0.500" (12.70mm) | 1.500" (38.10mm) | 0.201" (5.10mm) | - | - | - | - | ||
91 In Stock | 1 : ¥363.04000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.750" ~ 0.875" (19.05mm ~ 22.22mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.819" (46.20mm) | 0.500" (12.70mm) | 1.217" (30.91mm) | 0.201" (5.10mm) | - | - | - | - | ||
26 In Stock | 1 : ¥367.92000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.875" ~ 1.000" (22.22mm ~ 25.40mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.961" (49.80mm) | 0.500" (12.70mm) | 1.358" (34.50mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥495.02000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 1.125" ~ 1.250" (28.58mm ~ 31.75mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 2.213" (56.20mm) | 0.500" (12.70mm) | 1.642" (41.70mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥332.15000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.250" ~ 0.375" (6.35mm ~ 9.53mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.280" (32.51mm) | 0.500" (12.70mm) | 0.650" (16.51mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥351.00000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged, Locking | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.122" (28.50mm) | 0.500" (12.70mm) | 0.508" (12.90mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock | Active | - | Bulk | Active | Clamp, Conduit | - | 0.500" (12.70mm) | Fastener | Aluminum, Polyolefin (PO) | Silver | 1.170" (29.72mm) | - | 1.250" (31.75mm) | - | - | - | - | Flame Retardant, Heat Shrinkable Grommet | ||
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | Split Bolt | 0.172" (4.37mm) | Fastener | Stainless Steel (SS) | Metallic | 0.557" (14.15mm) | 0.557" (14.15mm) | 1.470" (37.34mm) | - | - | - | - | 10-32 UNF-2A Thread | |||
0 In Stock | Active | - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |