Bushings, Grommets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥489.48000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | UL94 HB | |||
111 In Stock | 1 : ¥603.25000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | UL94 HB | |||
380 In Stock | 1 : ¥665.42000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | UL94 HB | |||
73 In Stock | 1 : ¥686.96000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | Edging - 100' L (30.48m) | - | Flame Retardant | Polyethylene (PE) | Natural | UL94 V-0 | |||
555 In Stock | 1 : ¥746.82000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | Edging - 100' L (30.48m) | - | Adhesive, Weather Resistant | Polyethylene (PE) | Black | UL94 HB | |||
319 In Stock | 1 : ¥799.12000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.099" ~ 0.144" (2.51mm ~ 3.66mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | UL94 HB | |||
40 In Stock | 1 : ¥1,527.25000 Bulk | Bulk | Active | Grommet, Raised Floor | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | 0.098" (2.49mm) | Rectangular - 4.500" L x 6.500" W (114.30mm x 165.10mm) | 4.200" L x 6.200" W (106.68mm x 157.48mm) | Electrostatic Dissipative, Flame Retardant | Polycarbonate (PC), Thermoplastic Vulcanizate (TPV), Vinyl Coated Fabric | Navy | FAR25.853, UL94 V-0 | |||
8,893 In Stock | 1 : ¥11.88000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.015" ~ 0.052" (0.38mm ~ 1.32mm) | Edging - 1.062' L (0.32m) | - | - | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-2 | |||
1,245 In Stock | 1 : ¥15.21000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.052" ~ 0.085" (1.32mm ~ 2.16mm) | Edging - 1.062' L (0.32m) | - | - | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-2 | |||
116 In Stock | 1 : ¥16.47000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.085" ~ 0.128" (2.16mm ~ 3.25mm) | Edging - 1.062' L (0.32m) | - | - | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-2 | |||
248 In Stock | 1 : ¥21.42000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.128" ~ 0.192" (3.25mm ~ 4.88mm) | Edging - 1.062' L (0.32m) | - | - | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-2 | |||
214 In Stock | 1 : ¥27.45000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.085" ~ 0.128" (2.16mm ~ 3.25mm) | Edging - 1.062' L (0.32m) | - | Flame Retardant | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-0 | |||
140 In Stock | 1 : ¥32.85000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.192" ~ 0.255" (4.88mm ~ 6.48mm) | Edging - 1.062' L (0.32m) | - | - | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-2 | |||
90 In Stock | 1 : ¥486.60000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.026" ~ 0.036" (0.66mm ~ 0.91mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | UL94 HB | |||
38 In Stock | 1 : ¥623.60000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.099" ~ 0.144" (2.51mm ~ 3.66mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | UL94 HB | |||
29 In Stock | 1 : ¥995.97000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.063" ~ 0.079" (1.60mm ~ 2.01mm) | Edging - 100' L (30.48m) | - | - | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-2 | |||
555 In Stock | 1 : ¥45.28000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.380" ~ 0.510" (9.65mm ~ 12.95mm) | Edging - 1.062' L (0.32m) | - | - | Polyamide (PA66), Nylon 6/6 | Natural | UL94 V-0 | |||
158 In Stock | 1 : ¥701.19000 Bulk | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.144" ~ 0.189" (3.66mm ~ 4.80mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | UL94 HB | |||
71 In Stock | 1 : ¥1,360.48000 Bulk | Bulk | Active | Grommet, Raised Floor | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | - | - | 6.200" L x 6.200" W (157.48mm x 157.48mm) | Electrostatic Dissipative, Flame Retardant | Polycarbonate (PC), Vinyl Coated Fabric | Navy | FAR25.853, UL94 V-0 | |||
67 In Stock | 1 : ¥1,586.28000 Bulk | Bulk | Active | Grommet, Raised Floor | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | 0.098" (2.49mm) | Rectangular - 6.500" L x 6.500" W (165.10mm x 165.10mm) | 6.200" L x 6.200" W (157.48mm x 157.48mm) | Electrostatic Dissipative, Flame Retardant | Polycarbonate (PC), Thermoplastic Vulcanizate (TPV), Vinyl Coated Fabric | Navy | FAR25.853, UL94 V-0 | |||
95 In Stock | 1 : ¥1,299.44000 Bulk | Bulk | Active | Grommet, Raised Floor | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | - | - | 4.200" L x 6.200" W (106.68mm x 157.48mm) | Electrostatic Dissipative, Flame Retardant | Polycarbonate (PC), Vinyl Coated Fabric | Navy | FAR25.853, UL94 V-0 | |||
82 In Stock | 1 : ¥872.76000 Bulk | Bulk | Active | Grommet, Raised Floor | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | - | - | 4.700" (119.38mm) | Electrostatic Dissipative, Flame Retardant | Polycarbonate (PC), Vinyl Coated Fabric | Navy | FAR25.853, UL94 V-0 | |||
26 In Stock | 1 : ¥1,017.67000 Bulk | Bulk | Active | Grommet, Raised Floor | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | 0.098" (2.49mm) | Circular - 5.000" (127.00mm) | 4.700" (119.38mm) | Electrostatic Dissipative, Flame Retardant | Polycarbonate (PC), Thermoplastic Vulcanizate (TPV), Vinyl Coated Fabric | Navy | FAR25.853, UL94 V-0 | |||
34 In Stock | 1 : ¥442.22000 Bulk | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | UL94 HB | |||
14 In Stock | 1 : ¥504.33000 Bulk | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | UL94 HB |