Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Last Time Buy | - | Bulk | Last Time Buy | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Last Time Buy | - | Tray | Last Time Buy | Buffer, Driver | 2 | 4 | - | 3-State | - | 4.5V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 20-CFlatPack | 20-CFlatPack | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 12mA, 12mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 24mA, 24mA | 1.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | SOT-553 | 5-VSON (1.6x1.2) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Buffer, Non-Inverting | 2 | 1 | - | 3-State | 12mA, 12mA | 3V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | - | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 12mA, 12mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 24mA, 24mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | - |