Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,021 In Stock | 1 : ¥57.43000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
499 In Stock | 1 : ¥85.93000 Bulk | - | Bulk | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
2,613 In Stock | 1 : ¥99.29000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 60 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
963 In Stock | 1 : ¥104.60000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | DPDT (2 Form C) | 25 A | - | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
589 In Stock | 1 : ¥110.62000 Bulk | Bulk | Active | Non Latching | 74.1 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.110" (2.8mm) | -40°C ~ 125°C | |||
3,453 In Stock | 1 : ¥125.22000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 60 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
142 In Stock | 1 : ¥127.16000 Bulk | - | Bulk | Active | Non Latching | 74.1 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 125°C | ||
85 In Stock | 1 : ¥552.81000 Bulk | Bulk | Active | Non Latching | 240 mA | 12VDC | SPST-NO (DM) (1 Form X) | 20 A | 400VDC - Nom | 6.9 VDC | 1.2 VDC | 2.5 ms | 1 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
243 In Stock | 1 : ¥711.83000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPST-NO (1 Form A) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
60 In Stock | 1 : ¥793.95000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (DM) (1 Form X) | 130 A | 24VDC - Nom | 14.4 VDC | 2.4 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
43 In Stock | 1 : ¥954.65000 Bulk | - | Bulk | Active | Non Latching | 324.3 mA | 12VDC | SPDT (1 Form C) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | Resistor | Chassis Mount | Screw Terminal | -40°C ~ 125°C | ||
1,659 In Stock | 1 : ¥26.81000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
3,705 In Stock | 1 : ¥52.30000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 45 A | 12VDC - Nom | 6.9 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
5,893 In Stock | 1 : ¥52.48000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
324 In Stock | 1 : ¥54.07000 Bulk | - | Bulk | Active | Non Latching | 100.8 mA | 12VDC | SPDT (1 Form C) | 25 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
219 In Stock | 1 : ¥62.65000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 30 A | 24VDC - Nom | 14.4 VDC | 3.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
223 In Stock | 1 : ¥86.46000 Bulk | Bulk | Active | Non Latching | 74.1 mA | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.110" (2.8mm) | -40°C ~ 125°C | |||
192 In Stock | 1 : ¥90.70000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | Resistor | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
246 In Stock | 1 : ¥93.98000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 70 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
231 In Stock | 1 : ¥95.22000 Bulk | Bulk | Obsolete | Non Latching | 94 mA | 24VDC | SPDT (1 Form C) | 50 A | 24VDC - Nom | 16 VDC | 3 VDC | 10 ms | 10 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
292 In Stock | 1 : ¥96.55000 Bulk | Bulk | Active | Latching, Single Coil | 480 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Max | 6 VDC | - | 1 ms | 2 ms | IP54 - Dust Protected, Water Resistant | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
2,552 In Stock | 1 : ¥101.59000 Bulk | Bulk | Active | Non Latching | 66 mA | 24VDC | SPDT (1 Form C) | 45 A | 12VDC - Nom | 14.1 VDC | 2.4 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,146 In Stock | 1 : ¥102.83000 Bulk | Bulk | Active | Non Latching | 94 mA | 24VDC | SPDT (1 Form C) | 50 A | 24VDC - Nom | 16 VDC | 3 VDC | 10 ms | 10 ms | Diode | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
185 In Stock | 1 : ¥106.90000 Bulk | Bulk | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 60 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
286 In Stock | 1 : ¥114.42000 Bulk | - | Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 20 A | - | 16 VDC | 4 VDC | 7 ms | 2 ms | - | Socketable | Plug In | -40°C ~ 125°C |