Arrays, Signal Transformers

Results: 93
Stocking Options
Environmental Options
Media
Exclude
93Results
Applied FiltersRemove All

Showing
of 93
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
DRQ127 Series
INDUCT ARRAY 2 COIL 14.09UH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : ¥12.40000
Cut Tape (CT)
350 : ¥7.59563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
14.09 µH
56.36 µH
±20%
5.03 A
2.51 A
9.66 A
4.83 A
24.7mOhm
99mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DRQ73-220-R
INDUCT ARRAY 2 COIL 22.65UH SMD
Eaton - Electronics Division
6,244
In Stock
1 : ¥6.20000
Cut Tape (CT)
1,350 : ¥3.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22.65 µH
90.6 µH
±20%
1.62 A
811 mA
1.67 A
830 mA
107mOhm
429mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ73-101-R
INDUCT ARRAY 2 COIL 101.4UH SMD
Eaton - Electronics Division
18
In Stock
1 : ¥6.20000
Cut Tape (CT)
1,350 : ¥3.58330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
101.4 µH
405.6 µH
±20%
730 mA
367 mA
790 mA
390 mA
527mOhm
2.11Ohm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ125-150-R
INDUCT ARRAY 2 COIL 15.35UH SMD
Eaton - Electronics Division
3,478
In Stock
1 : ¥8.85000
Cut Tape (CT)
600 : ¥5.18638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15.35 µH
61.4 µH
±20%
4.27 A
2.13 A
5.69 A
2.85 A
29.8mOhm
120mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DRQ125-220-R
INDUCT ARRAY 2 COIL 22.36UH SMD
Eaton - Electronics Division
1,339
In Stock
1 : ¥8.85000
Cut Tape (CT)
600 : ¥5.47502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22.36 µH
89.44 µH
±20%
3.7 A
1.84 A
4.71 A
2.36 A
39.6mOhm
159mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DRQ125-100-R
INDUCT ARRAY 2 COIL 9.654UH SMD
Eaton - Electronics Division
1,131
In Stock
1 : ¥8.85000
Cut Tape (CT)
600 : ¥5.18405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
9.654 µH
38.62 µH
±20%
5.35 A
2.67 A
7.17 A
3.59 A
18.9mOhm
75.7mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DRQ125-330-R
INDUCT ARRAY 2 COIL 33.74UH SMD
Eaton - Electronics Division
1,094
In Stock
1 : ¥8.85000
Cut Tape (CT)
600 : ¥5.19755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33.74 µH
135 µH
±20%
3.28 A
1.64 A
3.84 A
1.92 A
50.5mOhm
203mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DRQ125-6R8-R
INDUCT ARRAY 2 COIL 6.588UH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : ¥9.35000
Cut Tape (CT)
600 : ¥5.47502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.588 µH
26.35 µH
±20%
6.64 A
3.32 A
8.68 A
4.34 A
12.3mOhm
49.2mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DRQ73-100-R
INDUCT ARRAY 2 COIL 10.3UH SMD
Eaton - Electronics Division
14,191
In Stock
1 : ¥9.92000
Cut Tape (CT)
1,350 : ¥5.43321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10.3 µH
41.2 µH
±20%
2.08 A
1.04 A
2.47 A
1.24 A
65.6mOhm
262.3mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ73-3R3-R
INDUCT ARRAY 2 COIL 3.54UH SMD
Eaton - Electronics Division
530
In Stock
1 : ¥10.75000
Cut Tape (CT)
1,350 : ¥3.58330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.54 µH
14.16 µH
±20%
3.31 A
1.66 A
4.22 A
2.11 A
25.9mOhm
103.5mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ127 Series
INDUCT ARRAY 2 COIL 99.31UH SMD
Eaton - Electronics Division
1,691
In Stock
1 : ¥11.74000
Cut Tape (CT)
350 : ¥7.20506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
99.31 µH
397.2 µH
±20%
1.96 A
980 mA
3.64 A
1.82 A
163mOhm
653mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DRQ127 Series
INDUCT ARRAY 2 COIL 2.831UH SMD
Eaton - Electronics Division
1,438
In Stock
1 : ¥11.74000
Cut Tape (CT)
350 : ¥7.59563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.831 µH
11.32 µH
±20%
10.4 A
5.23 A
21.5 A
10.8 A
5.67mOhm
22.9mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DRQ74 Series
INDUCT ARRAY 2 COIL 21.73UH SMD
Eaton - Electronics Division
1,692
In Stock
1 : ¥11.83000
Cut Tape (CT)
1,100 : ¥8.91746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
21.73 µH
86.92 µH
±20%
1.75 A
874 mA
2.13 A
1.07 A
92.5mOhm
371mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.175" (4.45mm)
DRQ127 Series
INDUCT ARRAY 2 COIL 10.47UH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : ¥12.40000
Cut Tape (CT)
350 : ¥7.59563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10.47 µH
41.88 µH
±20%
6.04 A
3.02 A
11.2 A
5.6 A
17.2mOhm
68.6mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DRQ74 Series
INDUCT ARRAY 2 COIL 1.986UH SMD
Eaton - Electronics Division
647
In Stock
1 : ¥14.22000
Cut Tape (CT)
1,100 : ¥8.91746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1.986 µH
7.944 µH
±20%
4.66 A
2.33 A
7.06 A
3.53 A
13mOhm
52.1mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.175" (4.45mm)
DRQ127 Series
INDUCT ARRAY 2 COIL 22.93UH SMD
Eaton - Electronics Division
4,966
In Stock
1 : ¥14.31000
Cut Tape (CT)
350 : ¥8.76526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22.93 µH
91.72 µH
±20%
4 A
2 A
7.57 A
3.78 A
39.1mOhm
157mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DRQ74 Series
INDUCT ARRAY 2 COIL 33.01UH SMD
Eaton - Electronics Division
434
In Stock
1 : ¥14.31000
Cut Tape (CT)
1,100 : ¥8.91746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33.01 µH
132 µH
±20%
1.41 A
702 mA
1.73 A
870 mA
143mOhm
574mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.175" (4.45mm)
DRQ74 Series
INDUCT ARRAY 2 COIL 9.882UH SMD
Eaton - Electronics Division
1,263
In Stock
1 : ¥14.47000
Cut Tape (CT)
1,100 : ¥8.91746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
9.882 µH
39.53 µH
±20%
2.41 A
1.2 A
3.17 A
1.58 A
48.9mOhm
196mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.175" (4.45mm)
DRQ73-681-R
INDUCT ARRAY 2 COIL 676.5UH SMD
Eaton - Electronics Division
1,653
In Stock
1 : ¥6.20000
Cut Tape (CT)
1,350 : ¥3.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
676.5 µH
2.706 mH
±20%
290 mA
143 mA
310 mA
150 mA
3.47Ohm
13.88Ohm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ73-2R2-R
INDUCT ARRAY 2 COIL 2.07UH SMD
Eaton - Electronics Division
1,377
In Stock
1 : ¥6.20000
Cut Tape (CT)
1,350 : ¥3.58330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.07 µH
8.28 µH
±20%
4.11 A
2.06 A
5.52 A
2.76 A
16.7mOhm
66.9mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ73-471-R
INDUCT ARRAY 2 COIL 465.8UH SMD
Eaton - Electronics Division
1,150
In Stock
1 : ¥6.20000
Cut Tape (CT)
1,350 : ¥3.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
465.8 µH
1.863 mH
±20%
350 mA
173 mA
370 mA
180 mA
2.36Ohm
9.44Ohm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ73-6R8-R
INDUCT ARRAY 2 COIL 6.48UH SMD
Eaton - Electronics Division
1,564
In Stock
1 : ¥6.86000
Cut Tape (CT)
1,350 : ¥3.77584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.48 µH
25.92 µH
±20%
2.55 A
1.28 A
3.12 A
1.56 A
43.5mOhm
174.2mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ73-221-R
INDUCT ARRAY 2 COIL 223.3UH SMD
Eaton - Electronics Division
3,221
In Stock
1 : ¥6.95000
Cut Tape (CT)
1,350 : ¥3.79379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
223.3 µH
893.2 µH
±20%
520 mA
260 mA
530 mA
270 mA
1.05Ohm
4.2Ohm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ125-3R3-R
INDUCT ARRAY 2 COIL 3.084UH SMD
Eaton - Electronics Division
1,518
In Stock
1 : ¥8.85000
Cut Tape (CT)
600 : ¥5.18528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.084 µH
12.34 µH
±20%
9.26 A
4.63 A
12.7 A
6.35 A
6.3mOhm
25.3mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DRQ125-8R2-R
INDUCT ARRAY 2 COIL 8.048UH SMD
Eaton - Electronics Division
1,329
In Stock
1 : ¥8.85000
Cut Tape (CT)
600 : ¥5.18638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
8.048 µH
32.19 µH
±20%
5.54 A
2.77 A
7.86 A
3.93 A
17.6mOhm
70.5mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
Showing
of 93

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.