Arrays, Signal Transformers

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
SRF0703 Series
INDUCT ARRAY 2 COIL 4.7UH SMD
Bourns Inc.
54,129
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±20%
3.09 A
1.55 A
3.78 A
1.89 A
40.6mOhm Max
242mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 1MH SMD
Bourns Inc.
21,877
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 mH
4 mH
±20%
260 mA
128 mA
250 mA
130 mA
6.11Ohm Max
24.42Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 100UH SMD
Bourns Inc.
39,385
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
100 µH
400 µH
±20%
730 mA
367 mA
790 mA
390 mA
715mOhm Max
2.64Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 33UH SMD
Bourns Inc.
6,572
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
1.31 A
653 mA
1.35 A
680 mA
240mOhm Max
1Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 47UH SMD
Bourns Inc.
6,470
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.73219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
1.08 A
542 mA
1.14 A
570 mA
338mOhm Max
1.28Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 15UH SMD
Bourns Inc.
3,730
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
60 µH
±20%
1.83 A
916 mA
2.05 A
1.03 A
119mOhm Max
470mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 22UH SMD
Bourns Inc.
2,771
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
88 µH
±20%
1.62 A
811 mA
1.67 A
830 mA
150mOhm Max
620mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 2.2UH SMD
Bourns Inc.
1,982
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.2 µH
8.8 µH
±20%
4.11 A
2.06 A
5.52 A
2.76 A
21.7mOhm Max
132mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 6.8UH SMD
Bourns Inc.
1,786
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.8 µH
27.2 µH
±20%
2.55 A
1.28 A
3.12 A
1.56 A
65.8mOhm Max
285mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 10UH SMD
Bourns Inc.
1,701
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
2.08 A
1.04 A
2.47 A
1.24 A
82.6mOhm Max
342mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 220UH SMD
Bourns Inc.
1,500
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
220 µH
880 µH
±20%
520 mA
260 mA
530 mA
270 mA
1.48Ohm Max
5.5Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 820UH SMD
Bourns Inc.
7,542
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
820 µH
3.28 mH
±20%
270 mA
134 mA
280 mA
140 mA
5.01Ohm Max
20.07Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 68UH SMD
Bourns Inc.
6,306
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
68 µH
272 µH
±20%
890 mA
444 mA
960 mA
480 mA
507mOhm Max
1.92Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 470UH SMD
Bourns Inc.
5,866
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
470 µH
1.88 mH
±20%
350 mA
173 mA
370 mA
180 mA
2.82Ohm Max
11.22Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 680UH SMD
Bourns Inc.
3,593
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
680 µH
2.72 mH
±20%
290 mA
143 mA
310 mA
150 mA
3.96Ohm Max
16.17Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 8.2UH SMD
Bourns Inc.
1,508
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
8.2 µH
32.8 µH
±20%
2.19 A
1.1 A
2.66 A
1.33 A
77.2mOhm Max
306mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 330UH SMD
Bourns Inc.
1,439
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
330 µH
1.32 mH
±20%
420 mA
211 mA
440 mA
220 mA
2.16Ohm Max
8.25Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 1.5UH SMD
Bourns Inc.
1,357
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1.5 µH
6 µH
±20%
4.64 A
2.32 A
6.52 A
3.26 A
19.1mOhm Max
110mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 82UH SMD
Bourns Inc.
1,340
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
82 µH
328 µH
±20%
860 mA
430 mA
890 mA
440 mA
610mOhm Max
2.28Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 330NH SMD
Bourns Inc.
1,268
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
330 nH
1.32 µH
±20%
6.19 A
3.1 A
14.4 A
7.18 A
9.2mOhm Max
40mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 150UH SMD
Bourns Inc.
95
In Stock
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
150 µH
600 µH
±20%
580 mA
289 mA
650 mA
320 mA
986mOhm Max
3.63Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 3.3UH SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.3 µH
13.2 µH
±20%
3.31 A
1.66 A
4.22 A
2.11 A
31.6mOhm Max
182mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 1UH SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : ¥7.19000
Cut Tape (CT)
1,500 : ¥3.88149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 µH
4 µH
±20%
5.25 A
2.63 A
7.97 A
3.99 A
13.5mOhm Max
72mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
Showing
of 23

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.