MC-10105F1-821-FNA-M1-A | ||
---|---|---|
DigiKey Part Number | MC-10105F1-821-FNA-M1-A-ND | |
Manufacturer | ||
Manufacturer Product Number | MC-10105F1-821-FNA-M1-A | |
Description | MICROPROCESSOR CIRCUIT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MC-10105F1-821-FNA-M1-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Industrial | |
Core Processor | ARM | |
Program Memory Type | RAM | |
Controller Series | - | |
RAM Size | - | |
Interface | Ethernet, I2C, SPI | |
Number of I/O | 48 | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA | |
Supplier Device Package | 196-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.32000 | ¥323.32 |
10 | ¥301.67400 | ¥3,016.74 |
25 | ¥289.03200 | ¥7,225.80 |
80 | ¥261.93538 | ¥20,954.83 |
230 | ¥252.90309 | ¥58,167.71 |