Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | No | - | CML | CML, CMOS | 1 | 8:8 | Yes/Yes | 3.1875Gbps | 1.425V ~ 2.5V | 0°C ~ 70°C | Surface Mount | 192-EBGA | 192-EBGA-B (17x17) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | No | LTPS LCD Clock Drivers | CMOS, TTL | - | 1 | 6:6 | Yes/No | - | 3.3V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | No | LTPS LCD Clock Drivers | CMOS, TTL | - | 1 | 6:6 | Yes/No | - | 3.3V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | No | LTPS LCD Clock Drivers | CMOS, TTL | - | 1 | 6:6 | Yes/No | - | 3.3V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-HTSSOP |