Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,013 In Stock | 1 : ¥15.28000 Cut Tape (CT) 6,000 : ¥6.72458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 400mOhm (Typ) | 50mOhm | 1.65V ~ 4.5V | - | 33ns, 16ns | - | 248pC | 38pF | 70nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
22,854 In Stock | 1 : ¥15.77000 Cut Tape (CT) 3,000 : ¥7.20489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 2mOhm | 1.1V ~ 4.5V | - | 15ns, 10ns | - | 25pC | 40pF | 30nA | -70dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
11,772 In Stock | 1 : ¥15.77000 Cut Tape (CT) 3,000 : ¥7.20489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 5mOhm | 1.65V ~ 3.6V | - | 11ns, 7ns | - | 20pC | 40pF | 2nA | -50dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
13,772 In Stock | 1 : ¥16.99000 Cut Tape (CT) 3,000 : ¥7.75913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 20Ohm | 800mOhm | 2.7V ~ 12V | - | 25ns, 17ns (Typ) | - | 5pC | 8pF, 8pF | 3nA | -105dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | 6-SOT | ||
4,034 In Stock | 480 : ¥17.47217 Tube | - | Tube | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 26pF | 500pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,253 In Stock | 1 : ¥20.08000 Cut Tape (CT) 3,000 : ¥9.20012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 60Ohm | 800mOhm | 2.7V ~ 12V | - | 100ns, 75ns | - | 1pC | 8pF, 8pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | 6-SOT | ||
7,814 In Stock | 1 : ¥21.95000 Cut Tape (CT) 2,500 : ¥11.02944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
300 In Stock | 1 : ¥23.74000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 85Ohm | - | 5V ~ 34V | ±5V ~ 22V | 250ns, 210ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,079 In Stock | 1 : ¥24.14000 Cut Tape (CT) 250 : ¥16.86076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 20Ohm | 800mOhm | 2.7V ~ 15V | - | 25ns, 17ns (Typ) | - | 5pC | 8pF, 8pF | 3nA | -105dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | 6-SOT | ||
3,695 In Stock | 1 : ¥24.55000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,659 In Stock | 1 : ¥27.88000 Cut Tape (CT) 2,500 : ¥13.97792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 26pF | 500pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
23,543 In Stock | 1 : ¥28.94000 Cut Tape (CT) 2,500 : ¥14.52393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 14pF | 500pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
9,180 In Stock | 1 : ¥40.48000 Tube | - | Tube | Active | - | 8:1 | 1 | 750mOhm | 120mOhm | 1.6V ~ 3.6V | - | 25ns, 23ns | - | -39pC | 65pF, 470pF | 4nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
4,342 In Stock | 260 : ¥53.04135 Tube | - | Tube | Active | - | 16:1 | 1 | 100Ohm | 5Ohm | 5V ~ 34V | ±5V ~ 20V | 200ns, 150ns | - | 40pC | 8pF, 160pF | 500pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,646 In Stock | 260 : ¥63.93758 Tube | - | Tube | Active | - | 8:1 | 2 | 100Ohm | 5Ohm | 5V ~ 34V | ±5V ~ 20V | 200ns, 150ns | - | 40pC | 8pF, 80pF | 500pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
10,495 In Stock | 1 : ¥74.22000 Cut Tape (CT) 1,000 : ¥42.12097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 100Ohm | 5Ohm | 5V ~ 34V | ±5V ~ 20V | 200ns, 150ns | - | 40pC | 8pF, 160pF | 500pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
13 In Stock | 1 : ¥96.90000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 1.8kOhm | - | - | ±15V | 300ns, 300ns (Typ) | - | - | 10pF, 12pF | 30pA (Typ) | - | 0°C ~ 75°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
891 In Stock | 1 : ¥153.97000 Bulk | - | Bulk | Active | SPST - NC | 1:1 | 4 | 50Ohm | - | - | ±15V | 50ns, 50ns | - | 10pC | 10pF, 10pF | 10nA | -86dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
490 In Stock 500 Factory | 1 : ¥167.06000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 50Ohm | - | 5V ~ 34V | ±5V ~ 20V | 300ns, 250ns | - | 30pC | 16pF, 14pF | 5nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
248 In Stock | 1 : ¥275.91000 Tube | - | Tube | Active | - | 8:1 | 1 | 1.8kOhm | 126Ohm | - | ±15V | 300ns, 300ns (Typ) | - | - | 10pF, 25pF | 30pA (Typ) | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
175 In Stock | 1 : ¥276.56000 Bulk | - | Bulk | Active | SPDT | 2:1 | 2 | 45Ohm | 1Ohm | - | ±15V | 500ns, 500ns | - | - | 11pF, 11pF | 2nA | -88dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
214 In Stock | 1 : ¥437.36000 Bulk | - | Bulk | Active | - | 8:1 | 2 | 1.8kOhm | 126Ohm | - | ±15V | 300ns, 300ns (Typ) | - | - | 10pF, 30pF | 30pA (Typ) | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,434 In Stock | 960 : ¥11.60992 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,177 In Stock | 960 : ¥12.64447 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,364 In Stock | 960 : ¥15.17340 Tube | - | Tube | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 26pF | 500pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |