Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,945 In Stock | 1 : ¥5.61000 Cut Tape (CT) 1,000 : ¥1.88651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,142 In Stock | 1 : ¥10.00000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 35 V | 31mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 214.5 mA @ 120 Hz | 4.29 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
820 In Stock | 1 : ¥14.47000 Cut Tape (CT) 1,000 : ¥5.70230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 3.9 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
2,591 In Stock | 1 : ¥14.55000 Cut Tape (CT) 500 : ¥6.83132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 50 V | 29mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,772 In Stock | 1 : ¥19.75000 Bulk | Bulk | Active | Polymer | 56 µF | ±20% | 80 V | 45mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 131.5 mA @ 120 Hz | 2.63 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,518 In Stock | 1 : ¥21.38000 Cut Tape (CT) 1,000 : ¥8.79945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 4.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
3,696 In Stock | 1 : ¥26.18000 Bulk | Bulk | Active | Polymer | 440 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 300.5 mA @ 120 Hz | 6.01 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
4,330 In Stock | 1 : ¥26.34000 Cut Tape (CT) 400 : ¥13.93688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 63 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 127.5 mA @ 120 Hz | 2.55 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.508" (12.90mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,373 In Stock | 1 : ¥27.48000 Cut Tape (CT) 500 : ¥12.84010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 10mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 4.7 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
919 In Stock | 1 : ¥28.70000 Cut Tape (CT) 500 : ¥13.41630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 4 V | 10mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 4.7 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
1,736 In Stock | 1 : ¥34.06000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 63 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 201.5 mA @ 120 Hz | 4.03 A @ 100 kHz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,259 In Stock | 1 : ¥50.73000 Bulk | Bulk | Active | Hybrid | 560 µF | -10%, +30% | 63 V | 92mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 8.18 A @ 100 Hz | 40.9 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
824 In Stock | 1 : ¥200.15000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 250 V | 250mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
7,170 In Stock | 1 : ¥3.25000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 10 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7,863 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,664 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
9,678 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95.15 mA @ 120 Hz | 1.903 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
6,289 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 25 V | 70mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 37.5 mA @ 120 Hz | 750 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
5,363 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
9,918 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7,555 In Stock | 1 : ¥3.50000 Cut Tape (CT) 1,000 : ¥1.03292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,172 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 10 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
15,540 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
10,947 In Stock | 1 : ¥3.58000 Cut Tape (CT) 1,000 : ¥1.05804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 50 V | 48mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,403 In Stock | 1 : ¥3.58000 Cut Tape (CT) 1,000 : ¥1.04544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 122 mA @ 120 Hz | 2.44 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |