Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,365 In Stock | 1 : ¥5.61000 Cut Tape (CT) 1,000 : ¥1.88661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,164 In Stock | 1 : ¥10.00000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 35 V | 31mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 214.5 mA @ 120 Hz | 4.29 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,591 In Stock | 1 : ¥14.55000 Cut Tape (CT) 500 : ¥6.83166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 50 V | 29mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,772 In Stock | 1 : ¥19.76000 Bulk | Bulk | Active | Polymer | 56 µF | ±20% | 80 V | 45mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 131.5 mA @ 120 Hz | 2.63 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
518 In Stock | 1 : ¥21.38000 Cut Tape (CT) 1,000 : ¥8.79990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 4.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
3,386 In Stock | 1 : ¥26.18000 Bulk | Bulk | Active | Polymer | 440 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 300.5 mA @ 120 Hz | 6.01 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,702 In Stock | 1 : ¥26.34000 Cut Tape (CT) 400 : ¥13.93760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 63 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 127.5 mA @ 120 Hz | 2.55 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.508" (12.90mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
11,814 In Stock | 1 : ¥27.48000 Cut Tape (CT) 500 : ¥12.84076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 10mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 4.7 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
1,643 In Stock | 1 : ¥34.06000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 63 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 201.5 mA @ 120 Hz | 4.03 A @ 100 kHz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,294 In Stock | 1 : ¥35.45000 Cut Tape (CT) 500 : ¥16.56748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 12.5 V | 15mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 3.9 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
824 In Stock | 1 : ¥200.16000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 250 V | 250mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
7,026 In Stock | 1 : ¥3.25000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 10 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7,763 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,662 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
9,666 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95.15 mA @ 120 Hz | 1.903 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
6,234 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 25 V | 70mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 37.5 mA @ 120 Hz | 750 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
5,313 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
9,914 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7,505 In Stock | 1 : ¥3.50000 Cut Tape (CT) 1,000 : ¥1.03298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,132 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 10 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
14,251 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
10,113 In Stock | 1 : ¥3.58000 Cut Tape (CT) 1,000 : ¥1.05810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 50 V | 48mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,112 In Stock | 1 : ¥3.58000 Cut Tape (CT) 1,000 : ¥1.05533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 58.75 mA @ 120 Hz | 1.175 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
20,650 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,000 : ¥1.06371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,009 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95.15 mA @ 120 Hz | 1.903 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can |