Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | Z80 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 10MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-QFP | |
Supplier Device Package | 100-QFP | |
Additional Interfaces | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.56000 | ¥160.56 |
10 | ¥148.06100 | ¥1,480.61 |
66 | ¥141.40379 | ¥9,332.65 |
132 | ¥126.43197 | ¥16,689.02 |
264 | ¥120.60928 | ¥31,840.85 |
462 | ¥114.78684 | ¥53,031.52 |