Z53C8003ASG

DigiKey Part Number
Z53C8003ASG-ND
Manufacturer
Manufacturer Product Number
Z53C8003ASG
Description
IC SCSI CMOS 3MB/SEC 44LQFP
Customer Reference
Detailed Description
SCSI Terminator 8 Terminations 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Not For New Designs
Type
SCSI
Number of Terminations
8
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,360¥53.35270¥392,675.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.