DG23-B1LA | ||
---|---|---|
DigiKey Part Number | CH168-ND | |
Manufacturer | ||
Manufacturer Product Number | DG23-B1LA | |
Description | SWITCH SNAP ACT SPDT 0.05A 30V | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 45gf | |
Release Force | - | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.50000 | ¥26.50 |
10 | ¥24.43800 | ¥244.38 |
25 | ¥22.91000 | ¥572.75 |
50 | ¥22.39940 | ¥1,119.97 |
100 | ¥17.81820 | ¥1,781.82 |
250 | ¥16.80016 | ¥4,200.04 |
500 | ¥15.78180 | ¥7,890.90 |
1,000 | ¥14.76363 | ¥14,763.63 |
5,000 | ¥13.74545 | ¥68,727.25 |