100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHXC0581V101MVCG

DigiKey Part Number
5011-VHXC0581V101MVCGTR-ND - Tape & Reel (TR)
5011-VHXC0581V101MVCGCT-ND - Cut Tape (CT)
5011-VHXC0581V101MVCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VHXC0581V101MVCG
Description
CAP ALUMHYB 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Ymin
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Impedance
60 mOhms
Capacitance
100 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.248" (6.30mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
60mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,028
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥2.80300¥28.03
50¥2.11040¥105.52
100¥1.89790¥189.79
500¥1.53916¥769.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥1.40268¥1,683.22
2,400¥1.31616¥3,158.78
3,600¥1.27283¥4,582.19
6,000¥1.22478¥7,348.68
8,400¥1.19671¥10,052.36
12,000¥1.16970¥14,036.40
Manufacturers Standard Package