
SMBJ70A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ70A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ70A/TR13CT-ND - Cut Tape (CT) 13-SMBJ70A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A/TR13 |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 5.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ70AS_R1_00001 | Panjit International Inc. | 800 | 3757-P6SMBJ70AS_R1_00001CT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.72760 | ¥18.19 |
| 100 | ¥0.61440 | ¥61.44 |
| 250 | ¥0.56100 | ¥140.25 |
| 500 | ¥0.52876 | ¥264.38 |
| 1,000 | ¥0.50222 | ¥502.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64159 | ¥1,924.77 |
| 6,000 | ¥0.57865 | ¥3,471.90 |
| 9,000 | ¥0.54654 | ¥4,918.86 |
| 15,000 | ¥0.51044 | ¥7,656.60 |
| 21,000 | ¥0.48905 | ¥10,270.05 |
| 30,000 | ¥0.46826 | ¥14,047.80 |

