RMB | USD

2512-(6432-Metric)

RT2512BKE075K49L

Digi-Key Part Number
RT2512BKE075K49L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT2512BKE075K49L
Supplier
Description
RES SMD 5.49K OHM 0.1% 3/4W 2512
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
5.49 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.75W, 3/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
5.49 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.97924¥11,916.96
Additional Resources
AttributeDescription
Standard Package4,000