RMB | USD

1210(3225 Metric)

RT1210DRD07499KL

Digi-Key Part Number
RT1210DRD07499KL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT1210DRD07499KL
Supplier
Description
RES SMD 499K OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
499 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.122"" L x 0.102"" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
499 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000