RT1210CRD07196RL | ||
---|---|---|
DigiKey Part Number | RT1210CRD07196RL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RT1210CRD07196RL | |
Description | RES SMD 196 OHM 0.25% 1/4W 1210 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 196 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RT1210CRD07196RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RT Series, Thin Film Datasheet |
Featured Product | RT Series Thin Film Chip Resistors |
EDA Models | RT1210CRD07196RL Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.48164 | ¥7,408.20 |
Attribute | Description |
---|---|
Standard Package | 5,000 |