RMB | USD

1206-(3216-Metric)
1206-(3216-Metric)
Thin Film Resistor Side

RT1206CRB07100KL

Digi-Key Part Number
YAG5116TR-ND - Tape & Reel (TR)
YAG5116CT-ND - Cut Tape (CT)
YAG5116DKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
RT1206CRB07100KL
Supplier
Description
RES SMD 100K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.25%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
RT1206CRB07100KL-ND
YAG5116TR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT1206BRB07100KLYageo17,872YAG5016CT-ND¥5.53000Upgrade