RT1206BRD075KL | ||
---|---|---|
DigiKey Part Number | YAG5090TR-ND - Tape & Reel (TR) YAG5090CT-ND - Cut Tape (CT) YAG5090DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT1206BRD075KL | |
Description | RES SMD 5K OHM 0.1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RT1206BRD075KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.95900 | ¥19.59 |
50 | ¥1.51860 | ¥75.93 |
100 | ¥1.34960 | ¥134.96 |
500 | ¥1.01216 | ¥506.08 |
1,000 | ¥0.88924 | ¥889.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72658 | ¥3,632.90 |