RT0402BRD0720KL | ||
---|---|---|
DigiKey Part Number | YAG1388TR-ND - Tape & Reel (TR) YAG1388CT-ND - Cut Tape (CT) YAG1388DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT0402BRD0720KL | |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RT0402BRD0720KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Featured Product | |
EDA Models | RT0402BRD0720KL Models |
Product Drawings | Thin Film Resistor Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.98400 | ¥9.84 |
50 | ¥0.77880 | ¥38.94 |
100 | ¥0.69830 | ¥69.83 |
500 | ¥0.53166 | ¥265.83 |
1,000 | ¥0.46988 | ¥469.88 |
5,000 | ¥0.34820 | ¥1,741.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30638 | ¥3,063.80 |
Attribute | Description |
---|---|
Other Names | YAG1388CT RT0402BRD0720KL-ND YAG1388TR YAG1388DKR |
Standard Package | 10,000 |