RE0201BRE071ML | ||
---|---|---|
DigiKey Part Number | 13-RE0201BRE071MLTR-ND - Tape & Reel (TR) 13-RE0201BRE071MLCT-ND - Cut Tape (CT) 13-RE0201BRE071MLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RE0201BRE071ML | |
Description | RES SMD 1M OHM 0.1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 MOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RE0201BRE071ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥3.33300 | ¥33.33 |
50 | ¥2.28620 | ¥114.31 |
100 | ¥1.96820 | ¥196.82 |
500 | ¥1.44500 | ¥722.50 |
1,000 | ¥1.27996 | ¥1,279.96 |
5,000 | ¥1.00121 | ¥5,006.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.91588 | ¥9,158.80 |
20,000 | ¥0.84192 | ¥16,838.40 |
30,000 | ¥0.80210 | ¥24,063.00 |
50,000 | ¥0.76228 | ¥38,114.00 |
100,000 | ¥0.71108 | ¥71,108.00 |