RC0603FR-074K99L | ||
---|---|---|
DigiKey Part Number | 311-4.99KHRTR-ND - Tape & Reel (TR) 311-4.99KHRCT-ND - Cut Tape (CT) 311-4.99KHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0603FR-074K99L | |
Description | RES 4.99K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.15400 | ¥1.54 |
50 | ¥0.09100 | ¥4.55 |
100 | ¥0.07560 | ¥7.56 |
500 | ¥0.05056 | ¥25.28 |
1,000 | ¥0.04325 | ¥43.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03104 | ¥155.20 |
10,000 | ¥0.02722 | ¥272.20 |
25,000 | ¥0.02330 | ¥582.50 |
35,000 | ¥0.02256 | ¥789.60 |
50,000 | ¥0.02087 | ¥1,043.50 |
125,000 | ¥0.01885 | ¥2,356.25 |