RC0603FR-072K2L | ||
---|---|---|
DigiKey Part Number | 311-2.20KHRTR-ND - Tape & Reel (TR) 311-2.20KHRCT-ND - Cut Tape (CT) 311-2.20KHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0603FR-072K2L | |
Description | RES 2.2K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0603FR-072K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Chip Resistor |
Environmental Information | Regulatory Certs |
PCN Other | RC/AC 0603/0805/1206 22/Jan/2013 |
EDA Models | RC0603FR-072K2L Models |
Product Drawings | Thick Film Resistor Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.15400 | ¥1.54 |
50 | ¥0.09100 | ¥4.55 |
100 | ¥0.07560 | ¥7.56 |
500 | ¥0.05056 | ¥25.28 |
1,000 | ¥0.04325 | ¥43.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03104 | ¥155.20 |
10,000 | ¥0.02722 | ¥272.20 |
25,000 | ¥0.02330 | ¥582.50 |
35,000 | ¥0.02256 | ¥789.60 |
50,000 | ¥0.02087 | ¥1,043.50 |
125,000 | ¥0.01885 | ¥2,356.25 |
Attribute | Description |
---|---|
Other Names | 232270462202L RC0603FR072K2L 311-2.20KHRCT 311-2.20KHRDKR Q2907486 9C06031A2201FKPFT 311-2.20KHRTR |
Standard Package | 5,000 |