RC0402FR-07470RL | ||
---|---|---|
DigiKey Part Number | 311-470LRTR-ND - Tape & Reel (TR) 311-470LRCT-ND - Cut Tape (CT) 311-470LRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0402FR-07470RL | |
Description | RES 470 OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0402FR-07470RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Chip Resistor |
Environmental Information | Regulatory Certs |
EDA Models | RC0402FR-07470RL Models |
Product Drawings | Thick Film Resistor Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.12200 | ¥1.22 |
50 | ¥0.07160 | ¥3.58 |
100 | ¥0.05930 | ¥5.93 |
500 | ¥0.03968 | ¥19.84 |
1,000 | ¥0.03390 | ¥33.90 |
5,000 | ¥0.02414 | ¥120.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02124 | ¥212.40 |
20,000 | ¥0.01875 | ¥375.00 |
30,000 | ¥0.01754 | ¥526.20 |
50,000 | ¥0.01617 | ¥808.50 |
100,000 | ¥0.01456 | ¥1,456.00 |
Attribute | Description |
---|---|
Other Names | 311-470LRDKR 232270674701L 311-470LRTR 311-470LRCT RC0402FR07470RL 9C04021A4700FLPF3 Q3290513A |
Standard Package | 10,000 |