RC0201JR-0710RL | ||
---|---|---|
DigiKey Part Number | 311-10NTR-ND - Tape & Reel (TR) 311-10NCT-ND - Cut Tape (CT) 311-10NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0201JR-0710RL | |
Description | RES 10 OHM 5% 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0201JR-0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Chip Resistor |
Environmental Information | Regulatory Certs |
EDA Models | RC0201JR-0710RL Models |
Product Drawings | Thick Film Resistor Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.17100 | ¥1.71 |
50 | ¥0.10740 | ¥5.37 |
100 | ¥0.08940 | ¥8.94 |
500 | ¥0.06064 | ¥30.32 |
1,000 | ¥0.05227 | ¥52.27 |
5,000 | ¥0.03801 | ¥190.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03367 | ¥336.70 |
20,000 | ¥0.03006 | ¥601.20 |
30,000 | ¥0.02818 | ¥845.40 |
50,000 | ¥0.02616 | ¥1,308.00 |
100,000 | ¥0.02384 | ¥2,384.00 |
Attribute | Description |
---|---|
Other Names | 9C02017A10R0JGPF3 311-10NTR 311-10NDKR RC0201JR0710RL 311-10NCT Q7503254TA 232280370109L |
Standard Package | 10,000 |