RC0201JR-070RL | ||
---|---|---|
DigiKey Part Number | 311-0.0NTR-ND - Tape & Reel (TR) 311-0.0NCT-ND - Cut Tape (CT) 311-0.0NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0201JR-070RL | |
Description | RES 0 OHM JUMPER 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0201JR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Chip Resistor |
Environmental Information | Regulatory Certs |
EDA Models | RC0201JR-070RL Models |
Product Drawings | Thick Film Resistor Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.28500 | ¥2.85 |
25 | ¥0.21800 | ¥5.45 |
50 | ¥0.16420 | ¥8.21 |
100 | ¥0.11540 | ¥11.54 |
250 | ¥0.09268 | ¥23.17 |
500 | ¥0.07414 | ¥37.07 |
1,000 | ¥0.05463 | ¥54.63 |
5,000 | ¥0.03915 | ¥195.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03401 | ¥340.10 |
30,000 | ¥0.02988 | ¥896.40 |
50,000 | ¥0.02741 | ¥1,370.50 |
100,000 | ¥0.02685 | ¥2,685.00 |
Attribute | Description |
---|---|
Other Names | 311-0.0NTR RC0201JR070RL 9C02017A0R00JEPF3 311-0.0NCT 232280391001L 311-0.0NDKR |
Standard Package | 10,000 |