RC0201FR-0722RL | ||
---|---|---|
DigiKey Part Number | YAG2518TR-ND - Tape & Reel (TR) YAG2518CT-ND - Cut Tape (CT) YAG2518DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0201FR-0722RL | |
Description | RES 22 OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0201FR-0722RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Chip Resistor |
Environmental Information | Regulatory Certs |
EDA Models | RC0201FR-0722RL Models |
Product Drawings | Thick Film Resistor Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.21900 | ¥2.19 |
50 | ¥0.13980 | ¥6.99 |
100 | ¥0.11630 | ¥11.63 |
500 | ¥0.08032 | ¥40.16 |
1,000 | ¥0.06943 | ¥69.43 |
5,000 | ¥0.05112 | ¥255.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04534 | ¥453.40 |
20,000 | ¥0.04060 | ¥812.00 |
30,000 | ¥0.03833 | ¥1,149.90 |
50,000 | ¥0.03565 | ¥1,782.50 |
100,000 | ¥0.03256 | ¥3,256.00 |
Attribute | Description |
---|---|
Other Names | 9C02017A22R0FEPF3 YAG2518TR YAG2518DKR 232280672209L YAG2518CT |
Standard Package | 10,000 |