
RC0201FR-0710KP | |
|---|---|
DigiKey Part Number | YAG1243TR-ND - Tape & Reel (TR) YAG1243CT-ND - Cut Tape (CT) YAG1243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0710KP |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0710KP Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0710KL | YAGEO | 658,376 | YAG3413CT-ND | ¥0.83000 | Upgrade |
| AF0201FR-0710KL | YAGEO | 10,070 | 13-AF0201FR-0710KLCT-ND | ¥1.24000 | Upgrade |
| RC0201DR-0710KL | YAGEO | 14,533 | 13-RC0201DR-0710KLCT-ND | ¥1.41000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.53800 | ¥5.38 |
| 25 | ¥0.41360 | ¥10.34 |
| 50 | ¥0.34560 | ¥17.28 |
| 100 | ¥0.29110 | ¥29.11 |
| 250 | ¥0.23752 | ¥59.38 |
| 500 | ¥0.20674 | ¥103.37 |
| 1,000 | ¥0.18235 | ¥182.35 |
| 5,000 | ¥0.14356 | ¥717.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.12481 | ¥1,248.10 |
| 20,000 | ¥0.11636 | ¥2,327.20 |
| 30,000 | ¥0.11225 | ¥3,367.50 |
| 50,000 | ¥0.10780 | ¥5,390.00 |
| 70,000 | ¥0.10525 | ¥7,367.50 |
| 100,000 | ¥0.10284 | ¥10,284.00 |

