RMB | USD

cms-photo-not-available

FMP200JT-52-51R

Digi-Key Part Number
FMP200JT-52-51R-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
FMP200JT-52-51R
Supplier
Description
RES 51 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
51 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Box (TB)
QtyUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.27002¥1,350.10
Additional Resources
AttributeDescription
Standard Package1,000