FMP100JR-52-22R | ||
---|---|---|
DigiKey Part Number | 22WTR-ND - Tape & Reel (TR) 22WCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | FMP100JR-52-22R | |
Description | RES 22 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | FMP100JR-52-22R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | FMP Series |
Product Training Modules | Leaded Resistors |
EDA Models | FMP100JR-52-22R Models |
Product Drawings | Temperature Chart |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.33300 | ¥13.33 |
25 | ¥1.02440 | ¥25.61 |
50 | ¥0.74140 | ¥37.07 |
100 | ¥0.52190 | ¥52.19 |
250 | ¥0.42208 | ¥105.52 |
500 | ¥0.33266 | ¥166.33 |
1,000 | ¥0.23023 | ¥230.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19189 | ¥959.45 |
10,000 | ¥0.17909 | ¥1,790.90 |
25,000 | ¥0.17014 | ¥4,253.50 |
50,000 | ¥0.16668 | ¥8,334.00 |
125,000 | ¥0.16310 | ¥20,387.50 |
Attribute | Description |
---|---|
Other Names | 22WCT 13-FMP100JR-52-22RDKRINACTIVE FMP100JR5222R 13-FMP100JR-52-22RDKR-ND 22WTR 13-FMP100JR-52-22RDKR |
Standard Package | 5,000 |