
CFR-25JR-52-4K7 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-4K7TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-4K7 |
Description | RES 4.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28100 | ¥2.81 |
| 25 | ¥0.23480 | ¥5.87 |
| 50 | ¥0.20340 | ¥10.17 |
| 100 | ¥0.17940 | ¥17.94 |
| 250 | ¥0.15148 | ¥37.87 |
| 500 | ¥0.13446 | ¥67.23 |
| 1,000 | ¥0.11974 | ¥119.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09354 | ¥467.70 |
| 10,000 | ¥0.08498 | ¥849.80 |
| 15,000 | ¥0.08057 | ¥1,208.55 |
| 25,000 | ¥0.07558 | ¥1,889.50 |
| 35,000 | ¥0.07260 | ¥2,541.00 |
| 50,000 | ¥0.06970 | ¥3,485.00 |
| 60,000 | ¥0.06830 | ¥4,098.00 |
| 120,000 | ¥0.06352 | ¥7,622.40 |
| 125,000 | ¥0.06326 | ¥7,907.50 |

