CC0805KKX7R5BB105 | ||
---|---|---|
DigiKey Part Number | 311-3418-2-ND - Tape & Reel (TR) 311-3418-1-ND - Cut Tape (CT) 311-3418-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0805KKX7R5BB105 | |
Description | CAP CER 1UF 6.3V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0805KKX7R5BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.17900 | ¥11.79 |
50 | ¥0.74460 | ¥37.23 |
100 | ¥0.59590 | ¥59.59 |
500 | ¥0.43024 | ¥215.12 |
1,000 | ¥0.38056 | ¥380.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36400 | ¥1,092.00 |
6,000 | ¥0.33091 | ¥1,985.46 |
9,000 | ¥0.31436 | ¥2,829.24 |
15,000 | ¥0.29782 | ¥4,467.30 |
30,000 | ¥0.28127 | ¥8,438.10 |
75,000 | ¥0.26473 | ¥19,854.75 |
150,000 | ¥0.22005 | ¥33,007.50 |
300,000 | ¥0.20682 | ¥62,046.00 |