CC0805JRNPO9BN681 | ||
---|---|---|
DigiKey Part Number | 311-1121-2-ND - Tape & Reel (TR) 311-1121-1-ND - Cut Tape (CT) 311-1121-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0805JRNPO9BN681 | |
Description | CAP CER 680PF 50V C0G/NPO 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0805JRNPO9BN681 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Multilayer Ceramic Capacitors |
Featured Product | Commodity Multilayer Ceramic Capacitors – CC Series |
HTML Datasheet | High Capacitance MLCC's Brochure |
EDA Models | CC0805JRNPO9BN681 Models |
Product Drawings | CC_0805_0.6 |
Part Numbering Guide | Product Selection, Ordering Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.73200 | ¥7.32 |
50 | ¥0.43580 | ¥21.79 |
100 | ¥0.34220 | ¥34.22 |
500 | ¥0.25298 | ¥126.49 |
1,000 | ¥0.20941 | ¥209.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17830 | ¥713.20 |
8,000 | ¥0.16586 | ¥1,326.88 |
12,000 | ¥0.15756 | ¥1,890.72 |
28,000 | ¥0.14927 | ¥4,179.56 |
100,000 | ¥0.11303 | ¥11,303.00 |
200,000 | ¥0.11029 | ¥22,058.00 |
400,000 | ¥0.10366 | ¥41,464.00 |
Attribute | Description |
---|---|
Other Names | 311-1317-2-ND 311-1317-1-ND 311-1317-6-ND 311-1121-1 Q3202532 311-1121-2 223886115681 CC0805JRNP09BN681B CC0805JRNP09BN681 CC0805JRNPO9BN681B 311-1317-1 311-1121-6 311-1317-2 0805CG681J9B200 311-1317-6 |
Standard Package | 4,000 |